Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(9)
(1)
(2)
(1)
Peak Current
=650A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(14)
Capacitor Case / Package
(2)
(12)
Capacitance
(2)
(7)
Capacitance Tolerance
(6)
(8)
Typical Applications
(11)
(1)
(2)
Capacitor Mounting
(14)
Voltage(AC)
(2)
Voltage(DC)
(1)
(2)
(5)
(2)
(2)
(2)
Humidity Rating
(3)
(1)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+7,490 $ 10+5,560 $ 25+5,120 $ 50+4,670 $ 100+4,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0068ohm | - | 31.5mm | 19mm | 29mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,640 $ 10+4,980 $ 25+4,660 $ 50+4,330 $ 100+4,000 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0075ohm | - | 31.5mm | 19mm | 29mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+7,210 $ 10+5,320 $ 25+5,000 $ 50+4,680 $ 100+4,190 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 65V/µs | 650A | 9.6A | 0.0078ohm | - | 31.5mm | 13mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+11,620 $ 25+8,710 $ 100+7,340 $ 250+7,060 $ 500+6,760 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | 9A | 7000µohm | - | 32mm | 20mm | 35mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
Each | 1+9,390 $ 10+7,110 $ 25+6,720 $ 50+6,310 $ 100+5,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.007ohm | - | 32mm | 31mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+7,820 $ 10+7,040 $ 25+6,610 $ 50+6,160 $ 100+5,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 65V/µs | 650A | 11.7A | 7000µohm | - | 32mm | 31mm | 19mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+7,480 $ 10+6,710 $ 25+5,810 $ 50+5,160 $ 100+4,610 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | - | 0.0111ohm | - | 32mm | 16mm | 30mm | 11A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
Each | 1+13,240 $ 10+10,350 $ 25+9,680 $ 50+9,000 $ 100+8,980 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 650A | 9A | 7000µohm | - | 32mm | 20mm | 35mm | - | MKP1848C Series | -55°C | 105°C | - | ||||||
15AN2021 RoHS | Each | 1+5,140 $ | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | - | 650A | 11.7A | 0.0075ohm | - | 31.5mm | - | 29mm | - | C4AQ-P Series | -55°C | 125°C | - | |||||
Each | 234+4,200 $ 468+4,110 $ 702+4,030 $ 1170+3,950 $ 2340+3,860 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 65V/µs | 650A | 9.6A | 0.0086ohm | - | 31.5mm | 13mm | 25mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 80+4,700 $ 160+4,610 $ 240+4,520 $ 400+4,420 $ 800+4,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0064ohm | - | 32mm | 31mm | 19mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+101,780 $ 50+42,290 $ 75+39,660 $ 125+36,500 $ 250+35,740 $ Plus de tarifs | Metallized PP | Axial Leaded | 1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 650V/µs | 650A | 11A | 0.0023ohm | 33.5mm | 42mm | - | 42mm | - | 42L Series | -55°C | 105°C | - | ||||||
15AN2065 RoHS | Each | 1+9,040 $ 10+6,530 $ 25+6,130 $ 50+5,710 $ 100+5,070 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link, High Frequency | Through Hole | - | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 650A | 11.1A | 0.0072ohm | - | 32mm | 16mm | 30mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+9,420 $ 100+7,700 $ 250+7,060 $ 500+6,560 $ 1000+6,170 $ | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 650V/µs | 650A | 15.8A | 5000µohm | - | 46mm | 36mm | - | - | MP SI Series | -55°C | 105°C | - | |||||