0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3322

RoHS

Date/Lot Code

Each
1+2,520 $
10+2,280 $
100+2,140 $
500+2,010 $
1000+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
65A
2A
0.065ohm
-
32mm
9mm
19mm
MKP1848C Series
-55°C
105°C
-
66K5402

RoHS

Date/Lot Code

Each
1+7,870 $
10+7,110 $
25+6,690 $
50+6,250 $
100+5,690 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
940C Series
-55°C
105°C
-
59AC8766

RoHS

Date/Lot Code

Each
1+3,900 $
10+2,710 $
25+2,660 $
50+2,580 $
100+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
-
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AK8353

RoHS

Date/Lot Code

Each
1+3,550 $
10+2,490 $
25+2,300 $
50+2,090 $
100+1,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
43AC9462

RoHS

Each
10+1,070 $
25+0,966 $
50+0,861 $
100+0,795 $
500+0,727 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
-
18mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
61AK2422

RoHS

Each
10+0,430 $
25+0,417 $
50+0,406 $
100+0,394 $
500+0,331 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
-
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
87AK9843

RoHS

Each
1+2,710 $
10+1,950 $
25+1,780 $
50+1,700 $
100+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
3.5A
0.0393ohm
-
32mm
9mm
18mm
FB Series
-40°C
125°C
-
45AM3726

RoHS

Each
1+1,600 $
10+1,410 $
25+1,330 $
50+1,290 $
100+1,270 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
3.5A
0.0393ohm
-
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3711

RoHS

Each
1+2,030 $
10+1,780 $
25+1,700 $
50+1,630 $
100+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
65A
4.5A
0.0273ohm
-
32mm
11mm
20mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
59AC8754

RoHS

Each
234+2,300 $
500+2,120 $
1000+2,060 $
2500+2,010 $
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
65A
6.9A
0.0153ohm
-
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
87AK9847

RoHS

Each
1+2,730 $
10+1,960 $
25+1,800 $
50+1,700 $
100+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
65A
4.5A
0.0273ohm
-
32mm
11mm
20mm
FB Series
-40°C
125°C
-
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK