Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
(3)
(2)
Peak Current
=675A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(11)
Capacitor Case / Package
(2)
(9)
Capacitance
(1)
(7)
Capacitance Tolerance
(4)
(7)
Typical Applications
(11)
Capacitor Mounting
(11)
Voltage(DC)
(2)
(2)
(1)
(2)
(2)
(2)
Humidity Rating
(2)
(2)
Capacitor Terminals
(3)
(6)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,740 $ 10+14,780 $ 25+14,600 $ 50+14,430 $ 100+14,250 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 800V | - | PC Pin | - | 15V/µs | 675A | 22.3A | 0.0044ohm | 57.5mm | 30mm | 45mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+17,730 $ | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | - | PC Pin | - | 15V/µs | 675A | 22.3A | 0.0048ohm | 57.5mm | 30mm | 45mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+4,910 $ 10+4,250 $ 25+3,720 $ 50+3,500 $ 100+3,020 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 675A | 15A | 0.003ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+16,530 $ 10+13,330 $ 25+13,240 $ 50+13,130 $ 100+13,030 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 675A | 22.8A | 3700µohm | 42mm | 33mm | 48mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+20,080 $ 10+19,240 $ 25+18,160 $ 50+16,410 $ 100+15,540 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | - | 15V/µs | 675A | 25.4A | 3900µohm | 57.5mm | 35mm | 50mm | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+15,910 $ 10+15,310 $ 25+13,630 $ 50+12,820 $ 100+11,710 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 675A | 21.4A | 4200µohm | 42mm | 35mm | 46mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+20,160 $ 10+16,180 $ 25+15,410 $ 50+14,610 $ 100+13,880 $ | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||
09AN4959 RoHS | Each | 1+6,980 $ 10+6,330 $ 25+5,930 $ 50+5,550 $ 100+5,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 675A | 15A | 0.003ohm | 26.5mm | 18mm | 29.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 23+21,080 $ 25+19,940 $ 50+17,980 $ 100+17,000 $ 250+16,560 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 52.5mm | 15V/µs | 675A | 25.4A | 0.0039ohm | 57.5mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 50+25,710 $ 100+25,000 $ | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 14A | 0.014ohm | 57.5mm | 30mm | 51mm | EZPE Series | -40°C | 85°C | - | ||||||
Each | 1+13,460 $ | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||