0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
48AC3191

RoHS

Each
10+0,683 $
25+0,665 $
50+0,648 $
100+0,630 $
500+0,540 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5374

RoHS

Each
1+1,100 $
10+0,574 $
25+0,559 $
50+0,545 $
100+0,530 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK