0
0 articles0,00 $

Power Film Capacitors :

37 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
56AJ0348

RoHS

Date/Lot Code

Each
1+8,330 $
10+6,330 $
25+5,980 $
50+5,630 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
92AC1440

RoHS

Date/Lot Code

Each
1+11,370 $
10+8,650 $
25+8,100 $
50+7,560 $
100+6,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
56AJ0351

RoHS

Date/Lot Code

Each
1+14,830 $
25+10,730 $
100+9,760 $
250+9,080 $
500+8,780 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
47AK6245

RoHS

Date/Lot Code

Each
1+32,980 $
5+30,190 $
10+27,400 $
25+26,770 $
100+26,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
42mm
33mm
48mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
13AN2037

RoHS

Date/Lot Code

Each
1+31,050 $
5+28,730 $
10+26,400 $
25+24,070 $
100+21,740 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
140µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2036

RoHS

Date/Lot Code

Each
1+19,880 $
5+18,230 $
10+16,580 $
25+14,920 $
100+13,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
70µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
52.5mm
10V/µs
700A
27A
0.0025ohm
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2033

RoHS

Date/Lot Code

Each
1+10,440 $
25+9,970 $
100+8,620 $
250+7,970 $
500+7,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
82AH1042

RoHS

Date/Lot Code

Each
1+22,780 $
25+17,630 $
100+13,960 $
250+13,680 $
500+13,400 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
-
-
R75H Series
-55°C
125°C
-
AEC-Q200
-
58AJ8046

RoHS

Date/Lot Code

Each
1+15,300 $
25+11,120 $
100+11,110 $
250+10,440 $
500+10,120 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
700A
15A
0.0055ohm
42.5mm
30mm
45mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
69AH1107

RoHS

Date/Lot Code

Each
1+23,480 $
5+21,140 $
10+18,810 $
25+17,420 $
100+16,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
37.5mm
35V/µs
700A
14A
5000µohm
42mm
24mm
44mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
77AH4655

RoHS

Each
1+7,110 $
10+6,350 $
25+5,890 $
50+5,450 $
100+4,870 $
Plus de tarifs
Metallized PP
Axial Leaded
-
1µF
± 10%
Snubber
-
Through Hole
-
500V
-
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
54mm
30mm
-
-
-
MP SI Series
-40°C
85°C
-
-
-
50AJ2979

RoHS

Each
1+35,320 $
10+33,910 $
25+32,060 $
50+28,920 $
100+27,360 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
3000µohm
42mm
33mm
48mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
72AK6617

RoHS

Each
1+19,740 $
25+15,260 $
100+12,380 $
250+12,170 $
500+11,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
-
-
64AK7427

RoHS

WURTH ELEKTRONIK
Each
1+9,620 $
25+7,450 $
100+6,230 $
250+6,100 $
500+5,980 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
700A
-
0.012ohm
32mm
22mm
37mm
12.2A
-
WCAP-FTDB Series
-40°C
105°C
-
-
-
86AK7383

RoHS

Date/Lot Code

Each
1+11,520 $
10+7,940 $
25+7,760 $
50+7,560 $
100+7,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Filter
-
Through Hole
-
-
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
700A
20.9A
4600µohm
42mm
30mm
45mm
-
-
FE Series
-40°C
125°C
-
-
-
72AK6618

RoHS

Each
1+19,740 $
25+15,260 $
100+12,380 $
250+12,170 $
500+11,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
AEC-Q200
-
09AN5056

RoHS

Each
1+17,390 $
5+16,620 $
10+15,600 $
25+13,960 $
100+13,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
70µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
11AN6224

RoHS

Each
1+25,450 $
5+22,630 $
10+19,810 $
25+17,810 $
100+15,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
700A
14A
0.006ohm
42mm
30mm
45mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
12AN6385

RoHS

Each
1+5,400 $
Metallized PP
Radial Box - 2 Pin
-
10µF
-
-
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
70V/µs
700A
13.8A
-
31.5mm
-
37mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
09AN5028

RoHS

Each
1+11,260 $
25+10,810 $
100+9,520 $
250+8,900 $
500+8,060 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5027

RoHS

Each
1+11,100 $
25+10,650 $
100+9,390 $
250+8,790 $
500+7,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5072

RoHS

Each
1+28,550 $
5+27,260 $
10+25,610 $
25+22,890 $
100+21,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
140µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5031

RoHS

Each
1+10,950 $
25+10,500 $
100+9,250 $
250+8,650 $
500+7,840 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
35µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5026

RoHS

Each
1+10,880 $
25+10,440 $
100+9,210 $
250+8,610 $
500+7,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
35µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
25A
0.0025ohm
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
09AN5071

RoHS

Each
1+29,330 $
5+28,010 $
10+26,310 $
25+23,530 $
100+22,180 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
140µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK