0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1984

RoHS

Each
1+2,240 $
10+1,910 $
100+1,520 $
500+1,410 $
1000+1,260 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
14AC6570

RoHS

Each
1+8,540 $
10+6,400 $
25+5,980 $
50+5,560 $
100+5,020 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
70A
-
0.0134ohm
14mm
-
-
-
7A
C4C Series
-40°C
85°C
-
64AK7426

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+2,880 $
10+2,770 $
25+2,660 $
50+2,550 $
100+2,200 $
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
70A
-
0.086ohm
-
32mm
9mm
18mm
1.5A
WCAP-FTDB Series
-40°C
105°C
-
09AN4810

RoHS

Each
1+3,060 $
10+2,580 $
25+2,410 $
50+2,240 $
100+2,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
70A
4A
0.032ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
87X9196

RoHS

Each
1+2,590 $
10+1,820 $
25+1,650 $
50+1,480 $
100+1,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
22.5mm
70V/µs
70A
7.83A
8000µohm
-
26.5mm
7mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK