0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8720

RoHS

Each
234+2,170 $
468+2,150 $
702+2,060 $
1170+1,950 $
2340+1,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
71A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2768

RoHS

Each
10+0,530 $
20+0,523 $
30+0,516 $
50+0,509 $
100+0,502 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.6A
0.014ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK