0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1410

RoHS

Date/Lot Code

Each
1+22,670 $
5+20,090 $
10+16,990 $
25+15,430 $
100+14,390 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
0.0041ohm
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
57X3414

RoHS

Each
1+13,310 $
25+9,940 $
100+7,390 $
250+7,180 $
500+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
32mm
35mm
20mm
-
MKP1848 Series
-
105°C
-
56AJ0252

RoHS

Date/Lot Code

Each
1+14,950 $
25+11,120 $
100+8,900 $
250+8,720 $
500+8,550 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7982

RoHS

Date/Lot Code

Each
1+9,900 $
10+7,480 $
25+6,820 $
50+6,170 $
100+5,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
32mm
18mm
33mm
-
BLH Series
-40°C
105°C
AEC-Q200
56AJ0403

RoHS

Date/Lot Code

Each
1+19,180 $
25+14,920 $
100+13,440 $
250+12,260 $
500+11,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
720A
22.1A
0.0039ohm
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3529

RoHS

Each
1+18,470 $
25+13,470 $
100+12,900 $
250+12,440 $
500+12,090 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
13AJ5618

RoHS

Each
1+18,460 $
10+17,700 $
25+15,750 $
50+14,850 $
100+13,460 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN6234

RoHS

Date/Lot Code

Each
1+122,070 $
5+108,180 $
10+91,520 $
25+83,180 $
50+81,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6258

RoHS

Each
1+45,510 $
5+40,840 $
10+36,150 $
25+33,680 $
100+31,210 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
24V/µs
720A
16.5A
0.005ohm
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6226

RoHS

Each
1+37,520 $
5+30,960 $
10+24,410 $
25+24,390 $
100+24,380 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
82AH0790

RoHS

Each
200+19,420 $
400+19,020 $
600+18,610 $
1000+18,240 $
2000+17,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
720A
12.2A
0.0076ohm
57.5mm
35mm
64.5mm
-
EZPQ Series
-40°C
105°C
-
53X3388

RoHS

Each
1+38,750 $
5+32,690 $
10+26,650 $
25+26,630 $
100+26,620 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
15AN2024

RoHS

Each
1+9,060 $
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
-
-
800V
-
Radial Leaded
37.5mm
30V/µs
720A
-
0.004ohm
41.5mm
24mm
44mm
-
-
-55°C
105°C
AEC-Q200
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK