0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6650

RoHS

Date/Lot Code

Each
1+0,850 $
10+0,605 $
25+0,538 $
50+0,472 $
100+0,401 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
72A
2.6A
0.053ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
64AJ4108

RoHS

Each
1+5,330 $
10+3,940 $
25+3,670 $
50+3,400 $
100+3,030 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
25AJ2779

RoHS

Each
10+0,459 $
25+0,447 $
50+0,433 $
100+0,420 $
500+0,353 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK