Power Film Capacitors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(1)
(4)
(1)
(4)
Peak Current
=75A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(11)
Capacitor Case / Package
(1)
(8)
(2)
Capacitance
(1)
(4)
(2)
(2)
(2)
Capacitance Tolerance
(4)
(7)
Typical Applications
(4)
(6)
(1)
Capacitor Mounting
(11)
Voltage(AC)
(2)
(1)
(1)
(1)
Voltage(DC)
(2)
(4)
(2)
(1)
Humidity Rating
(1)
(3)
(4)
Emballage
(11)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 160+2,740 $ 500+2,470 $ 1000+2,150 $ 2500+1,920 $ | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 75A | 2.5A | 0.054ohm | - | 32mm | 9mm | 19mm | MKP1848 Series | - | 85°C | AEC-Q200 | ||||||
Each | 1+3,610 $ 25+2,590 $ 100+1,920 $ 250+1,860 $ 500+1,790 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 75A | 5.5A | 0.0252ohm | - | 31.5mm | 13mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,820 $ 10+1,410 $ 25+1,300 $ 50+1,180 $ 100+1,040 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 75A | 3A | 0.032ohm | - | 26mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+7,330 $ 10+5,940 $ 25+5,620 $ 50+5,300 $ 100+4,870 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 13V/µs | 75A | 7.1A | 0.0157ohm | - | 41.5mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+6,510 $ 10+4,850 $ 25+4,450 $ 50+4,030 $ 100+3,850 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | - | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 75A | 9A | 0.0081ohm | - | 32mm | 18mm | 33mm | ALH Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+8,300 $ 10+7,480 $ 25+7,020 $ 50+6,550 $ 100+5,970 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 5.8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 75A | 7.1A | 0.0157ohm | - | 41.5mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+3,280 $ 100+2,730 $ 250+2,510 $ 500+2,350 $ 1000+2,210 $ | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 30V/µs | 75A | 5.5A | 0.0252ohm | - | 31.5mm | 13mm | 25mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
09AN4817 RoHS | Each | 1+1,930 $ 10+1,530 $ 25+1,420 $ 50+1,290 $ 100+1,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 75A | 3A | 0.032ohm | - | 26mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4816 RoHS | Each | 1+2,090 $ 10+1,670 $ 25+1,550 $ 50+1,440 $ 100+1,290 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 22.5mm | 75V/µs | 75A | 3A | 0.032ohm | - | 26mm | 10mm | 19.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 300+4,090 $ 600+3,930 $ 900+3,880 $ 1500+3,810 $ 3000+3,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 75A | 2.8A | 0.0488ohm | - | 41mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | - | ||||||
Each | 25+61,960 $ 50+25,970 $ 75+24,640 $ 125+22,320 $ 250+20,310 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | - | 1.6kV/µs | 75A | 6A | 0.0179ohm | 18.5mm | 42mm | - | 42mm | 42L Series | -55°C | 105°C | - | ||||||