0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1414

RoHS

Date/Lot Code

Each
1+34,900 $
5+31,450 $
10+28,000 $
25+27,260 $
100+26,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
38µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
760A
29.8A
0.004ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
68AC5673

RoHS

Each
1+99,770 $
5+75,870 $
10+73,100 $
25+70,600 $
50+69,340 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
760A
10.4A
0.006ohm
41.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5674

RoHS

Date/Lot Code

Each
1+17,780 $
5+16,870 $
10+15,680 $
25+13,760 $
100+12,810 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
38µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
760A
11.3A
0.007ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK