0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6611

RoHS

Date/Lot Code

Each
1+0,804 $
10+0,538 $
25+0,447 $
50+0,352 $
100+0,295 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
7A
400mA
0.637ohm
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
16AM9202

RoHS

Each
10+0,507 $
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK