Power Film Capacitors :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(2)
(1)
(1)
(10)
Peak Current
=800A
1
(3)
(1)
(5)
(3)
(4)
(3)
(1)
(2)
Dielectric Type
(14)
Capacitor Case / Package
(1)
(3)
(10)
Capacitance
(4)
(2)
(1)
(6)
Capacitance Tolerance
(5)
(9)
Typical Applications
(14)
Capacitor Mounting
(1)
(13)
Voltage(AC)
(1)
Voltage(DC)
(6)
(3)
(2)
(2)
(1)
Humidity Rating
(1)
(6)
(2)
Emballage
(14)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+14,810 $ 10+10,750 $ 25+10,410 $ 50+9,880 $ 100+9,620 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | - | 43mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+19,370 $ 10+14,450 $ 25+14,390 $ 50+14,350 $ 100+14,290 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 800A | 24A | 0.0036ohm | - | 42mm | 35mm | 50mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
58AJ8111 RoHS | Each | 1+23,770 $ 10+18,310 $ 25+17,980 $ 50+17,640 $ 100+17,100 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | - | 20V/µs | 800A | 14A | 0.005ohm | - | 57.5mm | 30mm | 45mm | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
58AJ8036 RoHS | Each | 1+16,460 $ 10+15,850 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | PC Pin | - | 40V/µs | 800A | 16.5A | 0.0072ohm | - | 42.5mm | 35mm | 50mm | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+38,870 $ 50+35,730 $ 100+33,160 $ 250+31,150 $ 500+29,440 $ | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 800A | - | 5600µohm | 76mm | - | - | 140mm | MP HDAT Series | -40°C | 85°C | - | ||||||
09AN5058 RoHS | Each | 1+20,210 $ 10+19,380 $ 25+18,280 $ 50+16,490 $ 100+15,630 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5062 RoHS | Each | 1+19,880 $ 10+19,060 $ 25+17,980 $ 50+16,210 $ 100+15,380 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6255 RoHS | Each | 1+16,050 $ 10+15,440 $ 25+13,740 $ 50+12,910 $ 100+11,780 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 800A | 11A | 0.007ohm | - | 42mm | 21.5mm | 38.5mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
09AN5057 RoHS | Each | 1+19,960 $ 10+19,140 $ 25+18,060 $ 50+16,290 $ 100+15,430 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 25A | 0.002ohm | - | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5060 RoHS | Each | 1+19,440 $ 10+18,630 $ 25+17,570 $ 50+15,850 $ 100+15,030 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 25A | 0.002ohm | - | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN5061 RoHS | Each | 1+19,690 $ 10+18,870 $ 25+17,800 $ 50+16,060 $ 100+15,220 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1+41,300 $ 10+32,030 $ 25+31,570 $ 50+31,110 $ 100+30,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 40µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 52.5mm | 20V/µs | 800A | 17A | 0.005ohm | - | 57.5mm | 35mm | 50mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+23,760 $ 10+18,640 $ 25+17,520 $ 50+16,360 $ 100+15,750 $ | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 40V/µs | 800A | 15.5A | 0.005ohm | - | 42mm | 30mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
09AN5059 RoHS | Each | 1+20,410 $ 10+19,560 $ 25+18,460 $ 50+16,660 $ 100+15,780 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 37.5mm | 10V/µs | 800A | 33A | 0.0015ohm | - | 42mm | 30mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||