0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0295

RoHS

Date/Lot Code

Each
1+8,050 $
10+5,810 $
25+5,450 $
50+5,070 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3465

RoHS

Each
1+10,590 $
10+9,370 $
25+7,910 $
50+7,170 $
100+6,690 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
65V/µs
813A
14.1A
6100µohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1331

RoHS

Date/Lot Code

Each
96+5,180 $
192+5,080 $
288+4,970 $
480+4,870 $
960+4,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
813A
11A
0.0074ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
12AN6375

RoHS

Each
1+4,280 $
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.5mm
-
813A
11A
0.0067ohm
-
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK