0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
33AH6597

RoHS

Each
1000+0,322 $
2000+0,295 $
3000+0,287 $
5000+0,279 $
10000+0,272 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
82AH0171

RoHS

Date/Lot Code

Each
1+6,230 $
10+4,520 $
25+4,230 $
50+3,930 $
100+3,600 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
10V/µs
81A
8.6A
0.0091ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
33AH6685

RoHS

Date/Lot Code

Each
1+1,620 $
10+1,130 $
25+1,030 $
50+0,932 $
100+0,836 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.018µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
83AH9901

RoHS

Each
1+7,490 $
10+5,570 $
25+5,100 $
50+4,610 $
100+4,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
-
16V/µs
81A
7.8A
0.0147ohm
41.5mm
24mm
19mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9140

RoHS

Each
10+0,890 $
25+0,752 $
50+0,613 $
100+0,527 $
500+0,456 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
83AH9891

RoHS

Each
1+5,200 $
10+4,690 $
25+4,400 $
50+4,100 $
100+3,730 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
81A
8.6A
9100µohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
39AH9228

RoHS

Each
10+1,460 $
250+1,140 $
500+1,030 $
1000+0,941 $
5000+0,868 $
Double Metallized PP
Radial Box - 2 Pin
2kV
0.018µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
15mm
R76H Series
-55°C
125°C
R76H
AEC-Q200
AEC-Q200
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK