0
0 articles0,00 $

Power Film Capacitors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1393

RoHS

Date/Lot Code

Each
1+31,930 $
10+29,030 $
25+27,870 $
50+26,710 $
100+24,800 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
825A
32.5A
0.0033ohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1374

RoHS

Date/Lot Code

Each
1+29,580 $
10+23,010 $
25+22,290 $
50+21,560 $
100+20,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
26.4A
0.004ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1358

RoHS

Date/Lot Code

Each
1+24,970 $
10+19,210 $
25+18,990 $
50+18,760 $
100+18,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
15V/µs
825A
23A
0.0045ohm
57.5mm
30mm
45mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3498

RoHS

Each
1+25,300 $
10+19,670 $
25+19,130 $
50+18,570 $
100+18,500 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
15V/µs
825A
26.4A
3600µohm
57.5mm
35mm
50mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN6274

RoHS

Each
1+34,690 $
10+33,260 $
25+31,370 $
50+28,290 $
100+26,820 $
Plus de tarifs
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
825A
18A
0.0045ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
44W8360

RoHS

Each
50+26,470 $
100+26,330 $
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
825A
16A
0.016ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
69AH7743

RoHS

Each
1+25,080 $
10+19,420 $
25+18,310 $
50+17,210 $
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7742

RoHS

Each
1+25,080 $
10+19,960 $
25+18,780 $
50+17,590 $
100+17,210 $
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
825A
20.1A
8000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
56AJ0281

RoHS

Date/Lot Code

Each
27+19,640 $
50+19,440 $
100+19,240 $
250+18,670 $
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
825A
23A
0.0041ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK