0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
33AH6579

RoHS

Date/Lot Code

Each
1+1,350 $
10+0,720 $
25+0,702 $
50+0,684 $
100+0,666 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
83A
5.8A
0.011ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
59AC8690

RoHS

Date/Lot Code

Each
1+4,670 $
10+3,260 $
25+2,940 $
50+2,620 $
100+2,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9825

RoHS

Each
1+3,650 $
10+2,620 $
25+2,410 $
50+2,200 $
100+1,950 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
83A
6.9A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK