0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1986

RoHS

Each
1+2,260 $
10+1,920 $
100+1,550 $
500+1,430 $
1000+1,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3374

RoHS

Date/Lot Code

Each
1+4,080 $
10+2,920 $
25+2,710 $
50+2,510 $
100+2,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
44AC2325

RoHS

Each
1+12,400 $
10+9,580 $
25+8,910 $
50+8,260 $
100+7,930 $
Plus de tarifs
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
C4C Series
-40°C
85°C
-
67AK1233

RoHS

Each
1+3,280 $
10+2,310 $
25+2,120 $
50+1,920 $
100+1,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
-
32mm
9mm
17mm
-
R75 Series
-55°C
105°C
-
09AN4813

RoHS

Each
1+3,090 $
10+2,600 $
25+2,440 $
50+2,260 $
100+2,050 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK