0
0 articles0,00 $

Power Film Capacitors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1390

RoHS

Date/Lot Code

Each
1+19,200 $
25+17,040 $
100+14,440 $
250+13,140 $
500+12,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0352

RoHS

Date/Lot Code

Each
1+14,340 $
25+10,600 $
100+9,830 $
250+9,340 $
500+9,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
875A
22.4A
0.0035ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7728

RoHS

Each
1+21,270 $
25+18,830 $
100+15,890 $
250+14,430 $
500+14,420 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK7382

RoHS

Each
1+9,720 $
10+7,350 $
25+7,080 $
50+6,800 $
100+6,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6622

RoHS

Each
1+21,080 $
25+16,340 $
100+13,410 $
250+13,090 $
500+12,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6619

RoHS

Each
1+18,770 $
25+14,720 $
100+12,790 $
250+12,380 $
500+11,970 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
45AM3716

RoHS

Each
1+10,020 $
10+8,880 $
25+7,520 $
50+6,840 $
100+6,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
6800µohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
44W8347

RoHS

Each
50+20,020 $
100+19,380 $
150+19,180 $
250+18,990 $
500+18,790 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
35V/µs
875A
8A
8000µohm
57.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
69AH7784

RoHS

Each
1+19,670 $
25+15,580 $
100+13,440 $
250+13,140 $
500+12,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7727

RoHS

Each
1+20,530 $
25+16,300 $
100+13,290 $
250+13,230 $
500+13,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7781

RoHS

Each
1+19,670 $
25+15,580 $
100+13,440 $
250+13,140 $
500+12,820 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
85AK4150

RoHS

Each
1+14,960 $
10+14,330 $
25+12,760 $
50+12,030 $
100+10,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
875A
22.4A
3500µohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK