0
0 articles0,00 $

Power Film Capacitors :

35 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0276

RoHS

Date/Lot Code

Each
1+17,250 $
25+12,880 $
100+12,050 $
250+11,820 $
500+11,580 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0257

RoHS

Date/Lot Code

Each
1+27,690 $
5+25,100 $
10+22,500 $
25+21,430 $
100+20,350 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0253

RoHS

Date/Lot Code

Each
1+16,370 $
25+11,650 $
100+11,630 $
250+11,400 $
500+11,180 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
900A
23.2A
0.0032ohm
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+16,370 $
25+11,790 $
100+11,310 $
250+11,090 $
500+10,860 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1415

RoHS

Date/Lot Code

Each
1+34,330 $
5+30,830 $
10+27,330 $
25+26,420 $
100+25,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1375

RoHS

Date/Lot Code

Each
1+27,190 $
5+24,130 $
10+20,490 $
25+18,650 $
100+18,280 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0408

RoHS

Date/Lot Code

Each
1+40,810 $
5+36,820 $
10+32,830 $
25+32,000 $
100+31,150 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
900A
31A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH1108

RoHS

Each
1+29,840 $
5+28,400 $
10+26,940 $
25+25,990 $
100+25,030 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
0.0045ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
36AJ3456

RoHS

Each
1+15,980 $
10+15,320 $
25+13,640 $
50+12,860 $
100+11,650 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
84AH7249

RoHS

Each
1+31,550 $
5+28,660 $
10+25,760 $
25+24,140 $
100+22,530 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
3300µohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
71AH3635

RoHS

Date/Lot Code

Each
1+37,890 $
5+34,600 $
10+31,300 $
25+29,690 $
100+28,080 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
69AH7688

RoHS

Date/Lot Code

Each
1+25,980 $
5+23,460 $
10+20,930 $
25+19,920 $
100+18,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
36AJ3486

RoHS

Each
1+39,260 $
10+37,690 $
25+35,630 $
50+32,140 $
100+30,400 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
36AJ3497

RoHS

Date/Lot Code

Each
1+20,160 $
25+15,710 $
100+14,170 $
250+12,940 $
500+12,640 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
2900µohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
82AH5062

RoHS

Each
1+27,120 $
5+24,470 $
10+21,810 $
25+20,580 $
100+19,330 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
13AJ5588

RoHS

Each
1+15,820 $
10+15,170 $
25+13,500 $
50+12,740 $
100+11,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
900A
19.9A
3600µohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5620

RoHS

Each
1+35,850 $
10+34,410 $
25+32,530 $
50+29,350 $
100+27,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
20V/µs
900A
31A
3300µohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6553

RoHS

Each
1+17,190 $
25+15,220 $
100+12,870 $
250+12,560 $
500+12,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
72AK6566

RoHS

Each
1+25,060 $
5+22,600 $
10+20,130 $
25+18,840 $
100+17,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
67AK1148

RoHS

Each
1+40,950 $
5+37,570 $
10+34,190 $
25+34,010 $
100+33,830 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
72AK6554

RoHS

Date/Lot Code

Each
1+17,190 $
25+15,220 $
100+12,870 $
250+12,560 $
500+12,250 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
11AN6228

RoHS

Each
1+41,320 $
5+36,580 $
10+30,910 $
25+28,060 $
100+26,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6229

RoHS

Each
1+35,710 $
5+31,300 $
10+26,880 $
25+26,100 $
100+25,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6253

RoHS

Each
1+17,070 $
25+13,180 $
100+10,310 $
250+10,220 $
500+10,110 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
900A
10A
0.007ohm
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
45AM3713

RoHS

Each
1+44,650 $
5+39,530 $
10+33,390 $
25+30,320 $
100+28,270 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
30.3A
0.0042ohm
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-25 sur 35 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK