Power Film Capacitors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(8)
(5)
(1)
Peak Current
=90A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(3)
(12)
Capacitor Case / Package
(1)
(14)
Capacitance
(1)
(1)
(6)
(1)
(2)
Capacitance Tolerance
(2)
(13)
Typical Applications
(9)
(5)
(1)
Capacitor Mounting
(15)
Voltage(AC)
(2)
(3)
(1)
Voltage(DC)
(5)
(2)
(3)
(1)
(3)
(1)
Humidity Rating
(6)
(5)
(2)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,280 $ 10+1,780 $ 25+1,620 $ 50+1,470 $ 100+1,300 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 90A | 4A | 0.025ohm | - | 26.5mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+4,840 $ 25+3,490 $ 100+2,650 $ 250+2,560 $ 500+2,460 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 90V/µs | 90A | 4.9A | 0.0284ohm | - | 32mm | 13mm | 22mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+1,020 $ 10+0,508 $ 25+0,493 $ 50+0,479 $ 100+0,463 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | - | 18mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+0,839 $ 20+0,822 $ 30+0,806 $ 50+0,790 $ 100+0,773 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+0,711 $ 25+0,601 $ 50+0,490 $ 100+0,422 $ 500+0,365 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | - | 18mm | 6mm | 12mm | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+3,110 $ 25+2,790 $ 100+2,020 $ 250+1,970 $ 500+1,930 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | - | 32mm | 11mm | 20mm | 3.5A | WCAP-FTDB Series | -40°C | 105°C | - | ||||||
09AN4818 RoHS | Each | 1+2,620 $ 10+2,100 $ 25+1,950 $ 50+1,800 $ 100+1,620 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 90A | 4A | 0.025ohm | - | 26.5mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4819 RoHS | Each | 1+2,440 $ 10+1,930 $ 25+1,790 $ 50+1,640 $ 100+1,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 22.5mm | 90V/µs | 90A | 4A | 0.025ohm | - | 26.5mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4832 RoHS | Each | 1+2,500 $ 10+1,990 $ 25+1,830 $ 50+1,680 $ 100+1,520 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 90A | 4A | 0.018ohm | - | 26mm | 8.5mm | 18mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4833 RoHS | Each | 1+2,440 $ 10+1,930 $ 25+1,780 $ 50+1,640 $ 100+1,470 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 22.5mm | 45V/µs | 90A | 4A | 0.018ohm | - | 26mm | 8.5mm | 18mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 1000+0,349 $ 2000+0,323 $ 3000+0,314 $ 5000+0,302 $ 10000+0,294 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 4.57A | 0.0159ohm | - | 18mm | 5mm | 11mm | - | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+0,584 $ 20+0,571 $ 30+0,559 $ 50+0,546 $ 100+0,533 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 4.57A | 0.0159ohm | - | 18mm | 5mm | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 25+43,690 $ 50+18,300 $ 75+17,360 $ 125+15,720 $ 250+14,310 $ Plus de tarifs | Metallized PP | Axial Leaded | 0.033µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | - | 2.75kV/µs | 90A | 5A | 0.0192ohm | 20mm | 31mm | - | 31mm | - | 42L Series | -55°C | 105°C | - | ||||||
Each | 256+2,070 $ 512+1,780 $ 768+1,680 $ 1280+1,580 $ 2560+1,540 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 90A | 4.6A | 0.0287ohm | - | 32mm | 11mm | 20mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
12AN6396 RoHS | Each | 1+2,490 $ | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 90V/µs | 90A | 4.9A | 0.0284ohm | - | 32mm | - | 22mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||