0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0296

RoHS

Date/Lot Code

Each
1+7,950 $
10+5,820 $
25+5,490 $
50+5,160 $
100+4,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
15AN2031

RoHS

Each
1+4,710 $
Metallized PP
Radial Box - 2 Pin
14µF
-
DC Link
Through Hole
500V
-
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
-
-55°C
105°C
AEC-Q200
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK