Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(12)
(5)
Peak Current
=95A
1
(5)
(1)
(5)
(4)
(5)
(4)
(1)
(2)
Dielectric Type
(4)
(13)
Capacitor Case / Package
(15)
(2)
Voltage Rating
(1)
Capacitance
(3)
(2)
(5)
(2)
(1)
(4)
Capacitance Tolerance
(4)
(13)
Typical Applications
(2)
(10)
(5)
Capacitor Case Style
(1)
Capacitor Mounting
(17)
Voltage Rating VAC
(1)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+4,760 $ 10+3,350 $ 25+3,070 $ 50+2,770 $ 100+2,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | 32mm | 11mm | 21mm | - | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+8,680 $ 10+6,580 $ 25+6,340 $ 50+6,090 $ 100+5,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 2.7µF | ± 10% | AC Filter | - | Through Hole | - | 500V | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 95A | 7.9A | 0.0204ohm | 41.5mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+2,210 $ 10+1,720 $ 25+1,580 $ 50+1,430 $ 100+1,260 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | 26.5mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+1,670 $ 10+0,870 $ 25+0,808 $ 50+0,744 $ 100+0,681 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 95A | 2.6A | 0.064ohm | 18mm | 13mm | 12mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+1,280 $ 10+0,865 $ 25+0,788 $ 50+0,713 $ 100+0,636 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.027µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+1,320 $ 10+0,699 $ 25+0,698 $ 50+0,696 $ 100+0,695 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.23A | 0.0796ohm | 18mm | 7.5mm | 13.5mm | - | R75 Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+5,890 $ 10+4,310 $ 25+3,930 $ 50+3,540 $ 100+3,350 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 95A | 9A | 0.0108ohm | 32mm | 31mm | 19mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 10+1,120 $ 25+0,944 $ 50+0,769 $ 100+0,662 $ 500+0,572 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | - | 0.027µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 95A | 4.1A | 0.024ohm | 18mm | 7.5mm | 13.5mm | - | R76H Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 10+1,480 $ 100+1,190 $ 250+1,090 $ 500+1,000 $ 1000+0,937 $ | Double Metallized PP | Radial Box - 2 Pin | 2kV | 0.01µF | ± 5% | High Frequency | Radial Box - 2 Pin | Through Hole | 700V | 700V | 2kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.6A | 0.064ohm | 18mm | 13mm | 12mm | 12mm | R76H Series | -55°C | 125°C | R76H | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+8,330 $ 100+7,040 $ 250+6,550 $ 500+6,180 $ 1000+5,880 $ | Metallized PP | Radial Box - 4 Pin | - | 2.7µF | ± 10% | AC Filter | - | Through Hole | - | 500V | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 95A | 7.9A | 0.0204ohm | 41.5mm | 20mm | 40mm | - | C4AF Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+4,340 $ 10+3,650 $ 25+3,410 $ 50+3,180 $ 100+2,870 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 95V/µs | 95A | 3A | 0.045ohm | 32mm | 11mm | 21mm | - | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
09AN4805 RoHS | Each | 1+2,540 $ 10+2,020 $ 25+1,860 $ 50+1,710 $ 100+1,530 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | GRADE III (Test Condition A) | Radial Box - 2 Pin | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | 26.5mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | |||||
09AN4806 RoHS | Each | 1+2,550 $ 10+2,050 $ 25+1,890 $ 50+1,740 $ 100+1,570 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | DC Link | - | Through Hole | - | - | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 95A | 4A | 0.026ohm | 26.5mm | 10mm | 19.5mm | - | MKP1848E Series | - | 125°C | - | AEC-Q200 | - | |||||
Each | 72+3,360 $ 144+3,290 $ 216+3,220 $ 360+3,160 $ 720+3,090 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.3kV | - | PC Pin | 27.5mm | 29V/µs | 95A | 9.1A | 0.0112ohm | 31.5mm | 19mm | 29mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 72+3,390 $ 144+3,320 $ 216+3,250 $ 360+3,180 $ 720+3,110 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.5kV | - | PC Pin | 27.5mm | 32V/µs | 95A | 9.1A | 0.0111ohm | 31.5mm | 19mm | 29mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+10,820 $ 10+8,180 $ 25+7,730 $ 50+7,270 $ 100+6,550 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | Radial Leaded | 27.5mm | 29V/µs | 95A | 6.5A | 0.0112ohm | 31.5mm | 19mm | 29mm | - | C4AE Series | -40°C | 85°C | - | - | - | ||||||
Each | 1+5,590 $ 10+4,700 $ 25+4,400 $ 50+4,100 $ 100+3,700 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 3.3µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.3kV | - | Radial Leaded | 27.5mm | 29V/µs | 95A | 9.1A | 0.0112ohm | 31.5mm | 19mm | 29mm | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||