0
0 articles0,00 $

Power Film Capacitors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1353

RoHS

Date/Lot Code

Each
1+10,540 $
10+9,250 $
25+8,770 $
50+8,290 $
100+6,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
600V
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1344

RoHS

Date/Lot Code

Each
1+10,350 $
10+7,900 $
25+7,540 $
50+7,160 $
100+5,880 $
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0274

RoHS

Date/Lot Code

Each
1+8,860 $
10+6,360 $
25+5,970 $
50+5,560 $
100+5,220 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
700V
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0312

RoHS

Date/Lot Code

Each
1+8,120 $
10+6,060 $
25+5,860 $
50+5,650 $
100+5,010 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
500V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0055ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1332

RoHS

Date/Lot Code

Each
1+9,340 $
10+7,020 $
25+6,860 $
50+6,680 $
100+5,870 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
450V
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5608

RoHS

Each
1+34,390 $
10+27,640 $
25+27,050 $
50+26,460 $
100+25,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
Radial Leaded
52.5mm
15V/µs
975A
33.5A
2800µohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0358

RoHS

Date/Lot Code

Each
1+34,090 $
10+27,330 $
25+26,750 $
50+26,150 $
100+25,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
PC Pin
52.5mm
15V/µs
975A
33.5A
0.0028ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1394

RoHS

Date/Lot Code

Each
1+35,090 $
5+32,540 $
10+29,990 $
25+29,760 $
50+29,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
900V
PC Pin
-
15V/µs
975A
37A
0.0029ohm
57.5mm
45mm
65mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
69AH7750

RoHS

Each
1+27,160 $
10+22,200 $
25+21,220 $
50+20,210 $
100+19,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7751

RoHS

Each
1+27,300 $
10+21,220 $
25+21,120 $
50+21,030 $
100+20,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK