0
0 articles0,00 $

Power Film Capacitors :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0277

RoHS

Date/Lot Code

Each
1+15,470 $
25+11,270 $
100+10,290 $
250+10,150 $
500+10,020 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH5045

RoHS

Each
1+20,340 $
5+19,430 $
10+18,240 $
25+16,320 $
100+15,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
72AK6637

RoHS

Each
1+25,590 $
5+23,090 $
10+20,590 $
25+18,750 $
100+16,900 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6636

RoHS

Each
1+25,590 $
5+23,090 $
10+20,590 $
25+19,280 $
100+17,960 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7798

RoHS

Each
1+26,730 $
5+24,160 $
10+21,570 $
25+20,210 $
100+18,850 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
69AH7799

RoHS

Each
1+30,180 $
5+26,910 $
10+23,630 $
25+21,590 $
100+19,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
7900µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
82AH0792

RoHS

Each
200+24,670 $
400+24,160 $
600+23,640 $
1000+23,170 $
2000+22,700 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
990A
15A
0.0062ohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
58Y5388

RoHS

Each
1+12,770 $
25+9,840 $
100+8,390 $
250+8,080 $
500+7,880 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
450V/µs
990A
19.2A
0.0029ohm
41.5mm
20mm
40mm
R76 Series
-55°C
105°C
-
56AJ0382

RoHS

Date/Lot Code

Each
24+17,920 $
48+16,720 $
72+16,390 $
120+16,050 $
240+15,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
990A
28.4A
0.003ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6390

RoHS

Each
1+17,330 $
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
990A
28.4A
0.003ohm
42mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AN6371

RoHS

Each
1+13,070 $
-
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
-
AEC-Q200
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK