0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
66K5012

RoHS

Each
1+8,950 $
25+6,800 $
100+5,620 $
250+5,390 $
500+5,060 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.22µF
± 10%
High Current
Through Hole
-
200V
PC Pin
1.9kV/µs
-
-
10.5mm
30.1mm
30.1mm
-
WMF Series
-55°C
125°C
84R4390

RoHS

Each
1+5,490 $
25+3,990 $
100+3,210 $
250+3,050 $
500+2,880 $
Plus de tarifs
Metallized PP
Axial Leaded
0.15µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
-
10.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
14AC6574

RoHS

Each
1+6,340 $
10+5,610 $
25+4,730 $
50+4,300 $
100+4,000 $
Plus de tarifs
Metallized PP
Axial Leaded
0.022µF
± 5%
High Frequency
Through Hole
630V
2kV
PC Pin
1.15kV/µs
25A
0.0482ohm
10.5mm
-
-
3A
C4C Series
-40°C
85°C
74K0806

RoHS

LCR COMPONENTS
Each
1+3,280 $
25+2,740 $
100+2,540 $
250+2,360 $
500+2,130 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
450V
1.5kV
PC Pin
2kV/µs
-
-
10.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
11AN6200

RoHS

Each
1+6,910 $
10+5,100 $
25+4,740 $
50+4,380 $
100+4,160 $
Plus de tarifs
Metallized PP
-
1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
Axial Leaded
60V/µs
-
-
10.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK