0
0 articles0,00 $

Power Film Capacitors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53M8361

RoHS

Date/Lot Code

Each
1+5,260 $
25+3,710 $
100+3,050 $
250+2,900 $
500+2,740 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
PC Pin
-
-
-
-
12.5mm
26.5mm
-
MKP1839 Series
-55°C
100°C
11AN6201

RoHS

Each
1+6,060 $
10+4,390 $
25+4,090 $
50+3,780 $
100+3,560 $
Plus de tarifs
Metallized PP
-
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
Axial Leaded
75V/µs
-
-
-
12.5mm
26.5mm
-
MKP1839 Series
-55°C
100°C
91B7933

RoHS

Each
25+16,030 $
50+6,750 $
75+6,270 $
125+5,500 $
250+5,120 $
Plus de tarifs
Metallized PP
Axial Leaded
0.033µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
1.75kV/µs
58A
4A
0.0214ohm
12.5mm
31mm
31mm
42L Series
-55°C
105°C
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK