0
0 articles0,00 $

Power Film Capacitors :

47 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5802

RoHS

Date/Lot Code

Each
1+372,390 $
5+359,680 $
10+346,960 $
25+340,020 $
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
53AJ5811

RoHS

Date/Lot Code

Each
1+350,570 $
5+336,800 $
10+323,010 $
25+309,230 $
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+576,240 $
5+548,770 $
10+521,290 $
25+510,870 $
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+394,430 $
5+386,530 $
10+378,650 $
25+370,750 $
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+316,010 $
5+306,730 $
10+297,440 $
25+288,160 $
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+473,990 $
5+464,510 $
10+455,030 $
25+445,550 $
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5804

RoHS

Date/Lot Code

Each
1+520,740 $
5+494,970 $
10+469,200 $
25+459,820 $
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+277,670 $
5+271,360 $
10+265,060 $
25+258,750 $
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+444,240 $
5+435,360 $
10+426,480 $
25+417,580 $
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+581,170 $
5+554,670 $
10+528,140 $
25+517,580 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
53AJ5810

RoHS

Each
1+191,380 $
5+185,840 $
10+180,300 $
25+174,760 $
50+171,790 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+373,630 $
5+366,160 $
10+358,680 $
25+351,220 $
50+343,740 $
Plus de tarifs
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+359,250 $
5+341,500 $
10+323,750 $
25+317,280 $
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
282mm
-
C44U-M Series
-40°C
85°C
53AJ5805

RoHS

Each
1+175,420 $
5+170,010 $
10+164,620 $
25+159,210 $
50+159,200 $
Plus de tarifs
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
3.9kA
60A
0.0012ohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
53AJ5809

RoHS

Each
1+474,000 $
5+447,400 $
10+420,780 $
25+412,370 $
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
72AK1487

RoHS

Each
1+316,810 $
5+305,090 $
10+293,370 $
25+281,660 $
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
72AK1474

RoHS

Date/Lot Code

Each
1+809,080 $
5+798,300 $
10+787,530 $
25+771,780 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
-
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
350mm
-
C44U-T Series
-40°C
85°C
72AK1477

RoHS

Date/Lot Code

Each
1+324,830 $
5+317,110 $
10+309,400 $
25+301,690 $
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
GRADE III (Test Condition B)
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
134mm
-
C44U-T Series
-40°C
85°C
53AJ5795

RoHS

Date/Lot Code

Each
1+210,200 $
5+206,000 $
10+201,790 $
25+197,590 $
50+193,380 $
Plus de tarifs
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5V/µs
7.4kA
60A
0.00095ohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
50AJ2998

RoHS

Each
1+535,750 $
5+530,080 $
10+524,410 $
25+501,740 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
50AJ2995

RoHS

Each
1+379,860 $
5+375,840 $
10+371,820 $
25+355,740 $
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
50AJ3008

RoHS

Each
1+437,270 $
5+432,640 $
10+428,020 $
25+409,510 $
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
12kA
100A
1000µohm
136mm
347mm
-
C44U-M Series
-40°C
85°C
50AJ2999

RoHS

Each
1+221,350 $
5+213,970 $
10+197,110 $
25+191,840 $
50+189,730 $
Plus de tarifs
Metallized PP
Can
910µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
5.4kA
60A
850µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
50AJ3000

RoHS

Each
1+359,010 $
5+347,290 $
10+335,560 $
25+323,840 $
Metallized PP
Can
1780µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
6V/µs
9.7kA
100A
1000µohm
136mm
232mm
-
C44U-M Series
-40°C
85°C
50AJ3009

RoHS

Each
1+203,810 $
5+197,020 $
10+181,480 $
25+176,630 $
50+174,700 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
131mm
-
C44U-M Series
-40°C
85°C
1-25 sur 47 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK