0
0 articles0,00 $

Power Film Capacitors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
96K9639

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9646

RoHS

Each
1+4,540 $
25+3,790 $
100+3,530 $
250+3,260 $
500+2,940 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
40V
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
EXFS/HR Series
-40°C
70°C
96K9641

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
220pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9640

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9643

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9644

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
96K9645

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
97K6974

RoHS

LCR COMPONENTS
Each
1+3,710 $
25+3,100 $
100+2,890 $
250+2,670 $
500+2,400 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
13mm
-
-
PC/HV/S/WF Series
-55°C
100°C
96K9642

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
2200pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
EXFS/HR Series
-40°C
70°C
96K9647

RoHS

Each
1+4,540 $
25+3,790 $
100+3,530 $
250+3,260 $
500+2,940 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
-
EXFS/HR Series
-40°C
70°C
73R9944

RoHS

Date/Lot Code

Each
1+6,170 $
10+4,270 $
25+4,060 $
50+3,850 $
100+3,600 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
13mm
-
-
MKP1839 HQ Series
-55°C
100°C
79K4031

RoHS

Each
1+4,350 $
25+3,640 $
100+3,390 $
250+3,120 $
500+2,810 $
Plus de tarifs
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
40V
63V
PC Pin
5.08mm
-
13mm
7.5mm
7.5mm
EXFS/HR Series
-40°C
70°C
80AK4968

RoHS

Each
1+8,190 $
10+6,120 $
25+5,940 $
50+5,740 $
100+5,120 $
Plus de tarifs
Metallized PP
Axial Leaded
2.2µF
± 5%
Pulse
Through Hole
100V
160V
PC Pin
-
45V/µs
13mm
31.5mm
-
MKP1839 Series
-55°C
100°C
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK