0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
44AC2328

RoHS

Each
1+11,090 $
10+8,510 $
25+8,070 $
50+7,610 $
100+6,900 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
PC Pin
30V/µs
150A
-
4000µohm
21.5mm
-
44mm
9A
C4G Series
-40°C
85°C
66K5372

RoHS

Date/Lot Code

Each
1+12,990 $
25+9,020 $
100+8,690 $
250+8,390 $
500+8,090 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
1.6kV
PC Pin
1.427kV/µs
214A
9.9A
0.005ohm
21.5mm
34mm
34mm
-
940C Series
-55°C
105°C
14AC6566

RoHS

Date/Lot Code

Each
1+11,640 $
10+8,920 $
25+8,450 $
50+7,970 $
100+7,240 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
450V
850V
PC Pin
450V/µs
212A
-
4600µohm
21.5mm
-
-
9A
C4C Series
-40°C
85°C
11AN6196

RoHS

Each
1+11,790 $
10+8,850 $
25+8,340 $
50+7,820 $
100+5,850 $
Plus de tarifs
Metallized PP
-
0.39µF
± 5%
High Current, Pulse
Through Hole
450V
1.6kV
Axial Leaded
1kV/µs
-
-
-
21.5mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK