0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
11AN6199

RoHS

Date/Lot Code

Each
1+15,160 $
25+11,270 $
100+9,520 $
250+9,200 $
500+8,880 $
Plus de tarifs
Metallized PP
-
1µF
± 5%
High Current, Pulse
Through Hole
425V
1.25kV
-
Axial Leaded
1kV/µs
-
-
-
23.5mm
31.5mm
-
-
MKP1839 HQ Series
-55°C
110°C
14AC6577

RoHS

Each
1+12,980 $
10+9,920 $
25+9,410 $
50+8,880 $
100+8,030 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
154A
-
8000µohm
23.5mm
-
-
12A
C4C Series
-40°C
85°C
66F8232

RoHS

Each
25+55,870 $
50+23,420 $
75+22,220 $
125+20,130 $
250+18,330 $
Plus de tarifs
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
42mm
-
42L Series
-55°C
105°C
61AK1799

RoHS

Each
1+14,190 $
25+11,010 $
100+9,160 $
250+8,980 $
500+8,800 $
Plus de tarifs
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
132A
-
4300µohm
23.5mm
44mm
-
12A
C4G Series
-40°C
85°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK