0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3855

RoHS

Date/Lot Code

Each
1+40,030 $
5+37,000 $
10+33,970 $
25+33,300 $
100+32,620 $
Plus de tarifs
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
80mm
18A
C44A Series
-40°C
85°C
69AC3851

RoHS

Date/Lot Code

Each
1+43,650 $
5+40,100 $
10+36,540 $
25+35,010 $
100+33,470 $
Plus de tarifs
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
80mm
16A
C44A Series
-40°C
85°C
36AJ3534

RoHS

Each
1+77,280 $
5+70,420 $
10+63,540 $
25+61,540 $
100+59,520 $
Plus de tarifs
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
235A
10A
-
45mm
105mm
-
C44B Series
-40°C
85°C
58M6718

RoHS

LCR COMPONENTS
Each
1+12,330 $
25+11,840 $
100+10,440 $
250+9,760 $
500+8,830 $
Plus de tarifs
Metallized PP
Axial Leaded
6.8µF
± 5%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
-
-
-
45mm
-
-
FP-CA-AU Series
-40°C
85°C
58M6717

RoHS

LCR COMPONENTS
Each
1+11,060 $
25+10,610 $
100+9,350 $
250+8,750 $
500+7,920 $
Plus de tarifs
Metallized PP
Axial Leaded
4.7µF
± 5%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
-
-
-
45mm
-
-
FP-CA-AU Series
-40°C
85°C
01AC1696

RoHS

Each
1+57,920 $
5+52,580 $
10+47,240 $
25+46,050 $
100+44,860 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
21AH3345

RoHS

Each
1+9,190 $
25+8,820 $
100+7,810 $
250+7,310 $
500+6,660 $
Plus de tarifs
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
85mm
-
MP HDAT Series
-40°C
85°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK