0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
18M2491

RoHS

Date/Lot Code

Each
1+12,530 $
25+10,540 $
100+8,780 $
250+8,640 $
500+8,500 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
PC Pin
6.2kV/µs
6.5mm
44mm
MKP1845 Series
-55°C
100°C
53M8385

RoHS

Each
1+6,160 $
10+4,520 $
25+4,200 $
50+3,860 $
100+3,670 $
Plus de tarifs
Metallized PP
Axial Leaded
2200pF
± 5%
DC Link
Through Hole
700V
2kV
PC Pin
6.2kV/µs
6.5mm
-
MKP1845 Series
-55°C
100°C
11AN6185

RoHS

Date/Lot Code

Each
5+3,210 $
10+2,680 $
15+2,500 $
25+2,310 $
50+2,090 $
Plus de tarifs
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
Axial Leaded
175V/µs
6.5mm
14mm
MKP1839 Series
-55°C
100°C
96F3284

RoHS

Date/Lot Code

Each
1000+2,970 $
2000+2,790 $
3000+2,600 $
5000+2,420 $
10000+2,380 $
Plus de tarifs
Metallized PP
Axial Leaded
1000pF
± 5%
Snubber
Through Hole
700V
2kV
PC Pin
6.2kV/µs
6.5mm
29mm
MKP1845 Series
-55°C
100°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK