0
0 articles0,00 $

Power Film Capacitors :

30 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3853

RoHS

Date/Lot Code

Each
1+103,430 $
5+91,520 $
10+77,230 $
25+70,080 $
100+65,320 $
Plus de tarifs
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
29AM5331

RoHS

Date/Lot Code

Each
1+151,820 $
5+140,880 $
10+129,940 $
25+128,390 $
50+126,840 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
0.003ohm
65mm
117mm
25A
-
C44P-T Series
-30°C
70°C
29AM5328

RoHS

Date/Lot Code

Each
1+145,990 $
5+139,850 $
10+133,690 $
25+131,650 $
50+129,590 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
117mm
30A
-
C44P-T Series
-30°C
70°C
29AM5325

RoHS

Date/Lot Code

Each
1+136,530 $
5+129,210 $
10+121,900 $
25+119,470 $
50+117,020 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
117mm
34A
-
C44P-T Series
-30°C
70°C
69AC3829

RoHS

Each
1+121,280 $
5+115,350 $
10+109,370 $
25+102,200 $
50+100,510 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
117mm
40A
-
C20A Series
-25°C
70°C
69AC3831

RoHS

Date/Lot Code

Each
1+124,910 $
5+120,750 $
10+110,920 $
25+107,560 $
50+106,320 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0025ohm
65mm
117mm
35A
-
C20A Series
-25°C
70°C
03P4365

RoHS

LCR COMPONENTS
Each
1+22,120 $
5+21,130 $
10+19,840 $
25+17,740 $
100+16,720 $
Plus de tarifs
Metallized PP
Axial Leaded
30µF
± 5%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
65mm
-
-
-
FP-CA-AU Series
-40°C
85°C
85AC1690

RoHS

Date/Lot Code

Each
1+97,020 $
5+88,060 $
10+79,080 $
25+77,810 $
50+76,550 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
67AK0726

RoHS

Each
1+91,770 $
5+87,260 $
10+82,770 $
25+78,270 $
50+75,850 $
Plus de tarifs
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+84,750 $
5+79,190 $
10+73,630 $
25+68,070 $
100+65,470 $
Plus de tarifs
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
101mm
25A
-
C44A Series
-40°C
85°C
68AK4495

RoHS

Each
1+103,610 $
5+91,730 $
10+77,450 $
25+70,310 $
100+65,550 $
Plus de tarifs
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
138mm
32A
-
C44A Series
-40°C
85°C
29AM5471

RoHS

Each
1+147,280 $
5+140,610 $
10+132,610 $
25+125,290 $
50+123,280 $
Plus de tarifs
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
117mm
25A
-
C44P-T Series
-30°C
70°C
29AM5466

RoHS

Each
1+214,090 $
5+196,380 $
10+178,660 $
25+175,640 $
50+172,610 $
Plus de tarifs
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
1400µohm
65mm
197mm
50A
-
C44P-T Series
-30°C
70°C
29AM5468

RoHS

Each
1+149,310 $
5+142,560 $
10+134,450 $
25+127,020 $
50+124,990 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
117mm
30A
-
C44P-T Series
-30°C
70°C
85AC1674

RoHS

Each
1+145,700 $
5+134,840 $
10+123,990 $
25+121,510 $
50+119,030 $
Plus de tarifs
Metallized PP
Can
300µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
45A
2000µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
69AC3863

RoHS

Each
9+181,510 $
18+174,220 $
27+157,020 $
45+151,130 $
90+148,950 $
Plus de tarifs
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
247mm
50A
-
C44P Series
-25°C
70°C
69AC3861

RoHS

Date/Lot Code

Each
9+186,240 $
18+182,520 $
27+178,790 $
45+175,070 $
90+171,350 $
Plus de tarifs
Metallized PP
Can
150µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Threaded Stud
28mm
20V/µs
-
-
0.0028ohm
65mm
247mm
45A
-
C44P Series
-25°C
70°C
40Y5947

RoHS

Each
9+346,600 $
27+341,780 $
45+336,630 $
Metallized PP
Can
47µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0019ohm
65mm
247mm
55A
-
C20A Series
-25°C
70°C
85AC1665

RoHS

Each
1+183,190 $
5+162,380 $
10+137,420 $
25+124,930 $
50+122,170 $
Plus de tarifs
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
197mm
-
-
C44P-R Series
-25°C
70°C
85AC1668

RoHS

Each
1+171,640 $
5+157,430 $
10+143,230 $
25+140,810 $
50+138,370 $
Plus de tarifs
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
45A
2300µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1675

RoHS

Each
1+164,990 $
5+146,520 $
10+124,350 $
25+121,860 $
50+119,370 $
Plus de tarifs
Metallized PP
Can
320µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
55A
2000µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
85AC1698

RoHS

Each
1+108,530 $
5+100,250 $
10+91,950 $
25+90,360 $
50+88,790 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
3000µohm
65mm
147mm
-
-
C44P-R Series
-25°C
70°C
69AC3858

RoHS

Each
12+93,100 $
24+81,470 $
36+67,500 $
60+60,520 $
120+55,860 $
Plus de tarifs
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
2kA
-
0.002ohm
65mm
101mm
25A
-
C44A Series
-40°C
85°C
85AC1697

RoHS

Date/Lot Code

Each
1+100,340 $
5+92,230 $
10+84,100 $
25+82,960 $
50+81,800 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
-
30A
2500µohm
65mm
117mm
-
-
C44P-R Series
-25°C
70°C
85AC1666

RoHS

Date/Lot Code

Each
1+147,090 $
5+135,680 $
10+124,250 $
25+121,760 $
50+119,280 $
Plus de tarifs
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
40A
2500µohm
65mm
247mm
-
-
C44P-R Series
-25°C
70°C
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK