0
0 articles0,00 $

Power Film Capacitors :

24 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+277,800 $
5+257,120 $
10+236,430 $
25+233,280 $
50+230,120 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
-
247mm
57A
-
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+270,060 $
5+249,960 $
10+229,840 $
25+226,770 $
50+223,720 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
-
247mm
55A
-
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Date/Lot Code

Each
1+192,440 $
5+176,430 $
10+160,400 $
25+157,650 $
50+154,920 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
-
147mm
36A
-
C44P-T Series
-30°C
70°C
69AC3869

RoHS

Date/Lot Code

Each
1+199,120 $
5+175,860 $
10+147,970 $
25+134,010 $
50+130,440 $
Plus de tarifs
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
21A
-
75mm
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8359

RoHS

Each
1+214,570 $
5+189,680 $
10+159,820 $
25+144,890 $
50+143,270 $
Plus de tarifs
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
23A
-
75mm
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
85AK4121

RoHS

Date/Lot Code

Each
1+167,230 $
5+161,520 $
10+148,020 $
25+143,410 $
50+141,680 $
Plus de tarifs
Metallized PP
Can
33.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
75mm
-
164mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4122

RoHS

Each
1+167,230 $
5+161,520 $
10+148,020 $
25+143,410 $
50+141,680 $
Plus de tarifs
Metallized PP
Can
30.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
-
-
-
-
-
75mm
-
164mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
29AM5469

RoHS

Each
1+251,560 $
5+243,170 $
10+224,010 $
25+218,020 $
50+215,630 $
Plus de tarifs
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
1600µohm
75mm
-
247mm
55A
-
C44P-T Series
-30°C
70°C
29AM5474

RoHS

Each
1+173,500 $
5+167,720 $
10+154,490 $
25+150,360 $
50+148,710 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
2500µohm
75mm
-
147mm
36A
-
C44P-T Series
-30°C
70°C
69AC3864

RoHS

Each
9+205,340 $
27+202,480 $
45+199,430 $
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
0.0018ohm
75mm
-
247mm
58A
-
C44P Series
-25°C
70°C
01AC8370

RoHS

Each
1+257,250 $
5+227,270 $
10+191,280 $
25+173,310 $
50+173,290 $
Plus de tarifs
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
34A
-
75mm
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
40Y5946

RoHS

Each
9+378,080 $
27+372,830 $
45+367,210 $
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
0.0016ohm
75mm
247mm
247mm
60A
-
C20A Series
-25°C
70°C
69AC3860

RoHS

Each
9+116,930 $
18+115,760 $
27+114,590 $
45+113,420 $
90+112,260 $
Plus de tarifs
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
45A
0.0018ohm
75mm
-
194mm
-
-
C44H Series
-25°C
70°C
01AC8362

RoHS

Each
1+202,050 $
5+188,470 $
10+174,880 $
25+161,300 $
50+158,070 $
Plus de tarifs
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
36A
-
75mm
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
69AC3830

RoHS

Each
54+402,110 $
162+396,520 $
270+390,540 $
Metallized PP
Can
100µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
35mm
30V/µs
-
0.0014ohm
75mm
-
247mm
60A
-
C20A Series
-25°C
70°C
69AC3832

RoHS

Each
9+295,110 $
27+257,810 $
45+252,660 $
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
-
147mm
35A
-
C20A Series
-25°C
70°C
85AC1667

RoHS

Each
1+141,350 $
5+137,110 $
10+132,870 $
25+128,640 $
50+128,630 $
Plus de tarifs
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
50A
1600µohm
75mm
-
197mm
-
-
C44P-R Series
-25°C
70°C
01AC8361

RoHS

Each
1+134,930 $
5+128,830 $
10+121,500 $
25+114,790 $
50+112,960 $
Plus de tarifs
Metallized PP
Can
108µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
32A
-
75mm
-
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8369

RoHS

Each
1+133,770 $
5+127,720 $
10+120,450 $
25+113,800 $
50+111,980 $
Plus de tarifs
Metallized PP
Can
96µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
30A
-
75mm
-
280mm
-
17.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8356

RoHS

Date/Lot Code

Each
1+121,120 $
5+121,110 $
10+121,100 $
25+121,080 $
50+121,070 $
Plus de tarifs
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
9A
-
75mm
-
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8357

RoHS

Each
1+104,410 $
5+100,360 $
10+96,310 $
25+88,650 $
50+82,820 $
Plus de tarifs
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
14A
-
75mm
-
160mm
-
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8364

RoHS

Each
1+102,860 $
5+98,870 $
10+94,890 $
25+87,350 $
50+81,580 $
Plus de tarifs
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
9A
-
75mm
-
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
29AM5467

RoHS

Each
1+258,760 $
5+250,140 $
10+230,420 $
25+224,260 $
50+221,790 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
1400µohm
75mm
-
247mm
57A
-
C44P-T Series
-30°C
70°C
52AM0471

RoHS

Each
1+147,530 $
5+136,210 $
10+124,880 $
25+123,930 $
50+122,970 $
Plus de tarifs
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
1700µohm
75mm
-
247mm
55A
-
C44P-R Series
-25°C
70°C
1-24 sur 24 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK