0
0 articles0,00 $

Power Film Capacitors :

49 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1342

RoHS

Date/Lot Code

Each
1+6,640 $
10+4,890 $
25+4,520 $
50+4,130 $
100+3,070 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0136ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1362

RoHS

Date/Lot Code

Each
1+4,540 $
25+3,300 $
100+2,800 $
250+2,550 $
500+2,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
96K7466

RoHS

Date/Lot Code

Each
1+1,360 $
10+0,882 $
25+0,788 $
50+0,694 $
100+0,636 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
38AJ1416

RoHS

Date/Lot Code

Each
1+3,680 $
25+3,250 $
100+2,750 $
250+2,500 $
500+2,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0362ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
29M0456

RoHS

Date/Lot Code

Each
1+1,390 $
10+0,907 $
25+0,813 $
50+0,720 $
100+0,661 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32672L Series
-55°C
125°C
AEC-Q200
41Y9982

RoHS

Each
1+1,400 $
10+0,744 $
25+0,717 $
50+0,689 $
100+0,637 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
56AJ0310

RoHS

Date/Lot Code

Each
1+5,210 $
25+3,660 $
100+2,910 $
250+2,840 $
500+2,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AJ5583

RoHS

Each
1+3,220 $
25+2,290 $
100+1,710 $
250+1,670 $
500+1,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0335

RoHS

Date/Lot Code

Each
1+3,990 $
25+2,900 $
100+2,240 $
250+2,160 $
500+2,090 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0286

RoHS

Date/Lot Code

Each
1+4,300 $
25+3,070 $
100+2,310 $
250+2,250 $
500+2,200 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1395

RoHS

Date/Lot Code

Each
1+5,020 $
25+3,750 $
100+2,500 $
250+2,490 $
500+2,470 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.7A
0.0286ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0177

RoHS

Date/Lot Code

Each
1+3,240 $
10+2,270 $
25+2,090 $
50+1,890 $
100+1,680 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.7mm
24V/µs
36A
4.7A
0.026ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0261

RoHS

Date/Lot Code

Each
1+3,710 $
10+2,610 $
25+2,320 $
50+2,030 $
100+1,790 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.6A
0.018ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0156

RoHS

Date/Lot Code

Each
1+4,620 $
25+3,430 $
100+2,670 $
250+2,580 $
500+2,480 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.7mm
13V/µs
41A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0410

RoHS

Date/Lot Code

Each
1+3,490 $
25+2,490 $
100+1,860 $
250+1,820 $
500+1,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.7A
0.0256ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0360

RoHS

Date/Lot Code

Each
1+4,250 $
25+3,100 $
100+2,400 $
250+2,320 $
500+2,250 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.1A
0.0216ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0385

RoHS

Date/Lot Code

Each
1+3,060 $
25+2,390 $
100+1,790 $
250+1,750 $
500+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0170

RoHS

Date/Lot Code

Each
1+4,400 $
25+3,320 $
100+2,600 $
250+2,510 $
500+2,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.7mm
10V/µs
54A
6.8A
0.0124ohm
32mm
21mm
12.5mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH6854

RoHS

Each
1+1,320 $
10+0,855 $
25+0,764 $
50+0,673 $
100+0,617 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6895

RoHS

Date/Lot Code

Each
1+0,962 $
10+0,486 $
25+0,472 $
50+0,458 $
100+0,444 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32672L Series
-55°C
125°C
AEC-Q200
96K7465

RoHS

Each
1+1,340 $
10+0,871 $
25+0,780 $
50+0,687 $
100+0,630 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6855

RoHS

Each (Supplied on Full Reel)
Bobine complète
3320+0,464 $
9960+0,449 $
16600+0,441 $
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6915

RoHS

Each
10+0,986 $
20+0,967 $
30+0,949 $
50+0,931 $
100+0,913 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
15kV/µs
-
-
-
18mm
7mm
12.5mm
B32682 Series
-55°C
110°C
-
96K7455

RoHS

Date/Lot Code

Each
10+0,617 $
20+0,605 $
30+0,592 $
50+0,578 $
100+0,566 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
41Y9988

RoHS

Each
1+1,290 $
10+0,840 $
25+0,750 $
50+0,661 $
100+0,605 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1-25 sur 49 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK