0
0 articles0,00 $

Power Film Capacitors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5749

RoHS

Each
1+171,230 $
5+164,340 $
10+157,460 $
25+150,560 $
50+147,550 $
Plus de tarifs
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
Screw
50mm
12V/µs
3.72kA
-
1900µohm
116mm
133mm
65A
C44U-M Series
-40°C
85°C
65AH5738

RoHS

Each
1+201,720 $
5+197,690 $
10+193,650 $
25+189,610 $
50+185,580 $
Plus de tarifs
Metallized PP
Can
560µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
Screw
50mm
9V/µs
4.965kA
-
1500µohm
116mm
133mm
73A
C44U-M Series
-40°C
85°C
65AH5760

RoHS

Each
1+257,970 $
5+228,810 $
10+193,820 $
25+176,320 $
50+172,790 $
Plus de tarifs
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
Screw
50mm
11V/µs
4.255kA
-
1700µohm
116mm
133mm
69A
C44U-M Series
-40°C
85°C
65AH5771

RoHS

Each
1+197,070 $
5+186,200 $
10+175,330 $
25+164,460 $
50+161,170 $
Plus de tarifs
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
Screw
50mm
14V/µs
3.12kA
-
2200µohm
116mm
133mm
60A
C44U-M Series
-40°C
85°C
15AN2117

RoHS

Each
1+58,090 $
-
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
Threaded Stud
-
30V/µs
-
11.6A
-
60mm
133mm
-
C93 Series
-25°C
55°C
15AN2116

RoHS

Each
1+58,090 $
Metallized PP
Can
83µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
415V
600V
Threaded Stud
-
-
-
13.5A
-
-
133mm
-
C93 Series
-
55°C
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK