0
0 articles0,00 $

Power Film Capacitors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1480

RoHS

Each
1+254,830 $
5+249,520 $
10+244,220 $
25+238,910 $
50+234,470 $
Plus de tarifs
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1700µohm
116mm
136mm
C44U-T Series
-40°C
85°C
72AK1761

RoHS

Each
1+282,870 $
5+273,440 $
10+251,890 $
25+245,160 $
50+242,460 $
Plus de tarifs
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
1.5kV
GRADE III (Test Condition B)
Screw
50mm
12V/µs
3.72kA
65A
1900µohm
116mm
136mm
C44U-T Series
-40°C
85°C
68AK3900

RoHS

Each
1+102,210 $
5+100,050 $
10+97,900 $
25+95,740 $
50+93,830 $
Plus de tarifs
-
Radial Can
420µF
-
DC Link
Stud Mount - M12
1.1kV
GRADE III (Test Condition B)
Screw
32mm
-
2.9kA
63A
2400µohm
85mm
136mm
B25680 Series
-40°C
85°C
15AN1960

RoHS

Each
1+188,720 $
5+174,890 $
10+161,060 $
25+157,260 $
50+153,470 $
Plus de tarifs
Metallized PP
Can
370µF
± 10%
DC Link
Stud Mount - M12
1.3kV
GRADE II (Test Condition A)
Screw
32mm
-
7kA
-
960µohm
100mm
136mm
MKP DC High Density Series
-40°C
85°C
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK