0
0 articles0,00 $

Power Film Capacitors :

42 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
42Y0040

RoHS

Each
1+1,270 $
10+0,846 $
25+0,762 $
50+0,679 $
100+0,627 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
41Y9983

RoHS

Each
1+1,420 $
10+0,773 $
25+0,754 $
50+0,734 $
100+0,715 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
-
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
33AH6653

RoHS

Date/Lot Code

Each
1+1,180 $
10+0,840 $
25+0,745 $
50+0,655 $
100+0,555 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
162A
4.2A
0.024ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
46AM2824

RoHS

Date/Lot Code

Each
1+1,660 $
10+1,010 $
25+0,960 $
50+0,909 $
100+0,861 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
33AH6630

RoHS

Date/Lot Code

Each
1+1,340 $
10+0,701 $
25+0,687 $
50+0,672 $
100+0,658 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
137A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
12AJ7723

RoHS

Date/Lot Code

Each
1+1,030 $
10+0,548 $
25+0,531 $
50+0,516 $
100+0,499 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
33AH6631

RoHS

Date/Lot Code

Each
1+1,050 $
10+0,747 $
25+0,663 $
50+0,583 $
100+0,494 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
165A
5.6A
0.014ohm
18mm
8.5mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6588

RoHS

Date/Lot Code

Each
1+1,670 $
10+1,240 $
25+1,120 $
50+0,997 $
100+0,871 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
135A
6.3A
0.011ohm
18mm
13mm
14.5mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
25AJ2784

RoHS

Each
10+0,989 $
25+0,893 $
50+0,800 $
100+0,698 $
500+0,611 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
18mm
8.5mm
14.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
82AH6853

RoHS

Each
5+1,340 $
10+0,720 $
25+0,703 $
50+0,686 $
100+0,667 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 10%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
21AH3405

RoHS

Each
1+0,434 $
250+0,337 $
500+0,303 $
1000+0,277 $
5000+0,255 $
Metallized PP
Radial
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
8.5mm
14.5mm
-
MP HMPP Series
-
-40°C
105°C
-
-
25AJ2795

RoHS

Each
10+0,790 $
25+0,770 $
50+0,750 $
100+0,730 $
500+0,627 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
18mm
8.5mm
14.5mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
42Y0031

RoHS

Each
5+1,110 $
10+0,713 $
25+0,708 $
50+0,702 $
100+0,698 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
-
-
Through Hole
-
600V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32672L Series
-
-55°C
125°C
AEC-Q200
-
21C4800

RoHS

Each
5+1,480 $
10+0,846 $
25+0,832 $
50+0,818 $
100+0,804 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.15µF
± 5%
-
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
21C4776

RoHS

Each
5+1,280 $
10+0,747 $
25+0,729 $
50+0,711 $
100+0,693 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
-
-
Through Hole
-
200V
-
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
82AH6846

RoHS

Each
5+1,330 $
10+0,722 $
25+0,704 $
50+0,687 $
100+0,669 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 5%
-
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
96K7462

RoHS

Each
1+1,160 $
10+0,702 $
25+0,684 $
50+0,668 $
100+0,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
-
-
Through Hole
-
160V
-
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
58Y5316

RoHS

Each
1+2,560 $
10+1,800 $
25+1,640 $
50+1,480 $
100+1,390 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
0.022µF
± 5%
Snubber
-
Through Hole
-
400V
-
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
41Y9984

RoHS

Each
5+1,360 $
10+0,740 $
25+0,722 $
50+0,704 $
100+0,686 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.01µF
± 5%
-
-
Through Hole
-
500V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
58Y5330

RoHS

Each
10+1,300 $
25+1,270 $
50+1,250 $
100+1,220 $
500+1,070 $
Plus de tarifs
Film / Foil PP
Radial Box - 2 Pin
-
2200pF
± 5%
Snubber
-
Through Hole
-
500V
-
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
43AC8641

RoHS

Each
5+1,420 $
10+0,957 $
25+0,865 $
50+0,773 $
100+0,715 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 10%
-
-
Through Hole
-
500V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-
-55°C
110°C
AEC-Q200
-
03AC8797

RoHS

Each
5+2,060 $
10+1,660 $
25+1,530 $
50+1,420 $
100+1,280 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
-
PC Pin
15mm
2.7kV/µs
-
-
-
18mm
8.5mm
14.5mm
-
B32642B Series
-
-55°C
110°C
AEC-Q200
-
82AH5020

RoHS

Each
10+0,752 $
25+0,734 $
50+0,716 $
100+0,698 $
500+0,598 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
250V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.23A
0.0234ohm
18mm
8.5mm
14.5mm
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
39AH9227

RoHS

Each
10+0,879 $
25+0,862 $
50+0,846 $
100+0,829 $
500+0,741 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
2kV
0.012µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
114A
2.8A
0.053ohm
18mm
8.5mm
14.5mm
14.5mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
82AH5033

RoHS

Each
10+1,390 $
25+1,300 $
50+1,200 $
100+1,080 $
500+0,965 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.25kV
0.027µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
600V
600V
1.25kV
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
14.5mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
1-25 sur 42 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK