0
0 articles0,00 $

Power Film Capacitors :

7 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
72AK1482

RoHS

Each
1+174,320 $
5+160,920 $
10+147,520 $
25+145,670 $
50+143,810 $
Plus de tarifs
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
2500µohm
85mm
146mm
-
C44U-T Series
-40°C
85°C
72AK1471

RoHS

Date/Lot Code

Each
1+175,180 $
5+174,570 $
10+173,940 $
25+171,980 $
50+170,010 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
-
C44U-T Series
-40°C
85°C
72AK1752

RoHS

Each
1+208,490 $
5+201,550 $
10+185,660 $
25+180,700 $
50+178,710 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
32mm
6V/µs
3.505kA
49A
2400µohm
85mm
146mm
-
C44U-T Series
-40°C
85°C
72AK1763

RoHS

Each
1+177,870 $
5+171,950 $
10+158,390 $
25+154,160 $
50+152,460 $
Plus de tarifs
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
146mm
-
C44U-T Series
-40°C
85°C
69AC3867

RoHS

Each
5+306,080 $
10+271,590 $
15+230,190 $
25+209,500 $
50+195,690 $
Plus de tarifs
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
1.1kV
-
Screw
31.7mm
9V/µs
2.25kA
-
0.0036ohm
85mm
146mm
55A
C44U Series
-
90°C
12AC6472

RoHS

Each
1+323,270 $
5+286,340 $
10+242,030 $
25+219,880 $
50+205,110 $
Plus de tarifs
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
31.7mm
7V/µs
2.45kA
-
3000µohm
85mm
146mm
60A
C44U Series
-
90°C
18AP9736

RoHS

Each
1+209,830 $
2+199,340 $
3+189,370 $
Metallized PP
Radial Can
590µF
± 10%
DC Link, High Frequency
Stud Mount - M12
1kV
GRADE II (Test Condition A)
Screw
32mm
-
5.8kA
110A
620µohm
100mm
146mm
-
B25697H - MKP DC High Frequency
-40°C
85°C
1-7 sur 7 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK