0
0 articles0,00 $

Power Film Capacitors :

16 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5332

RoHS

Date/Lot Code

Each
1+201,290 $
5+190,110 $
10+178,920 $
25+177,390 $
50+175,850 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Date/Lot Code

Each
1+190,820 $
5+183,970 $
10+177,110 $
25+173,570 $
50+170,030 $
Plus de tarifs
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
0.0021ohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Date/Lot Code

Each
1+192,440 $
5+176,430 $
10+160,400 $
25+157,650 $
50+154,920 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
46Y7598

RoHS

Date/Lot Code

Each
1+363,080 $
5+349,420 $
10+335,750 $
25+329,040 $
50+322,330 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
0.002ohm
85mm
147mm
50A
C20A Series
-25°C
70°C
29AM5475

RoHS

Each
1+201,920 $
5+195,190 $
10+179,810 $
25+175,000 $
50+173,070 $
Plus de tarifs
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
2100µohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
29AM5472

RoHS

Each
1+201,670 $
5+194,950 $
10+179,580 $
25+174,790 $
50+172,870 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
2000µohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
29AM5474

RoHS

Each
1+173,500 $
5+167,720 $
10+154,490 $
25+150,360 $
50+148,710 $
Plus de tarifs
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
2500µohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
85AC1707

RoHS

Each
1+219,720 $
5+208,170 $
10+196,600 $
25+174,400 $
50+152,210 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
35A
2700µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
69AC3832

RoHS

Each
9+295,110 $
27+257,810 $
45+252,660 $
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
147mm
35A
C20A Series
-25°C
70°C
85AC1699

RoHS

Each
1+113,010 $
5+104,360 $
10+95,700 $
25+93,790 $
50+91,880 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
36A
2200µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1714

RoHS

Each
1+118,730 $
5+106,180 $
10+93,600 $
25+91,730 $
50+89,870 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
35A
2000µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1698

RoHS

Each
1+108,530 $
5+100,250 $
10+91,950 $
25+90,360 $
50+88,790 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
3000µohm
65mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1712

RoHS

Each
1+116,890 $
5+107,860 $
10+98,830 $
25+97,380 $
50+95,940 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
32A
2500µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1683

RoHS

Each
1+178,950 $
5+158,660 $
10+134,320 $
25+122,140 $
50+117,450 $
Plus de tarifs
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
1400µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1706

RoHS

Each
1+119,760 $
5+111,010 $
10+102,240 $
25+100,460 $
50+98,690 $
Plus de tarifs
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
28A
3600µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1708

RoHS

Each
1+115,470 $
5+108,870 $
10+100,960 $
25+93,700 $
50+91,720 $
Plus de tarifs
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
42A
2000µohm
85mm
147mm
-
C44P-R Series
-25°C
70°C
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK