0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
01AC8358

RoHS

Each
1+113,910 $
5+108,760 $
10+102,570 $
25+96,900 $
50+95,360 $
Plus de tarifs
Metallized PP
Can
61.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
18A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8356

RoHS

Date/Lot Code

Each
1+121,120 $
5+121,110 $
10+121,100 $
25+121,080 $
50+121,070 $
Plus de tarifs
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8357

RoHS

Each
1+104,410 $
5+100,360 $
10+96,310 $
25+88,650 $
50+82,820 $
Plus de tarifs
Metallized PP
Can
46µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
14A
75mm
160mm
7.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8364

RoHS

Each
1+102,860 $
5+98,870 $
10+94,890 $
25+87,350 $
50+81,580 $
Plus de tarifs
Metallized PP
Can
27.4µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
9A
75mm
160mm
5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8366

RoHS

Each
1+117,800 $
5+112,470 $
10+106,070 $
25+100,200 $
50+98,610 $
Plus de tarifs
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
17A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK