0
0 articles0,00 $

Power Film Capacitors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
95AM9546

RoHS

Each
1+162,440 $
5+151,190 $
10+139,950 $
25+138,890 $
50+137,830 $
Plus de tarifs
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
3.6kA
71A
1400µohm
85mm
176mm
B25696H Series
-40°C
85°C
95AM9545

RoHS

Each
1+223,820 $
5+209,070 $
10+194,310 $
25+193,590 $
50+192,860 $
Plus de tarifs
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6.8kA
90A
1100µohm
100mm
176mm
B25696H Series
-40°C
85°C
18AP9738

RoHS

Each
1+214,550 $
2+183,900 $
3+174,700 $
Metallized PP
Radial Can
430µF
± 10%
DC Link, High Frequency
Stud Mount - M12
-
1.3kV
GRADE II (Test Condition A)
Screw
32mm
5.9kA
98A
850µohm
100mm
176mm
B25697H - MKP DC High Frequency
-40°C
85°C
15AN1957

RoHS

Each
1+189,820 $
5+175,930 $
10+162,030 $
25+159,360 $
50+156,710 $
Plus de tarifs
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
5.4kA
-
1020µohm
85mm
176mm
MKP DC High Density Series
-40°C
85°C
21AM9428

RoHS

Each
1+143,420 $
5+137,480 $
10+131,550 $
25+125,610 $
50+123,100 $
Plus de tarifs
-
Can
730µF
± 10%
-
Stud Mount - M12
4kV
900V
-
Screw
50mm
5.2A
70A
1600µohm
85mm
176mm
B25690 Series
-40°C
85°C
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK