0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7478

RoHS

Each
1+3,020 $
10+2,090 $
25+1,900 $
50+1,720 $
100+1,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
01M7069

RoHS

Each
1+3,020 $
10+2,090 $
25+1,900 $
50+1,720 $
100+1,610 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6872

RoHS

Each
5+3,130 $
10+2,180 $
15+2,060 $
25+1,950 $
50+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
14AC3412

RoHS

Each
1+1,990 $
10+1,540 $
25+1,460 $
50+1,370 $
100+1,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7487

RoHS

Each
1+2,750 $
10+1,900 $
25+1,740 $
50+1,560 $
100+1,450 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
42AC9894

RoHS

Each
5+2,950 $
10+2,060 $
15+1,950 $
25+1,820 $
50+1,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7474

RoHS

Each
5+3,200 $
10+2,240 $
15+2,110 $
25+1,990 $
50+1,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
80Y2261

RoHS

Each
1+2,880 $
10+1,990 $
25+1,820 $
50+1,640 $
100+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
01M7068

RoHS

Each
5+2,910 $
10+2,020 $
15+1,900 $
25+1,780 $
50+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6865

RoHS

Each
1+2,430 $
25+2,150 $
100+1,820 $
250+1,650 $
500+1,560 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6906

RoHS

Each
5+3,420 $
10+2,500 $
15+2,390 $
25+2,280 $
50+2,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
26.5mm
10.5mm
20.5mm
B32673P Series
-55°C
125°C
AEC-Q200
25AM6311

RoHS

Each
1+2,760 $
10+1,580 $
25+1,540 $
50+1,510 $
100+1,470 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
26.5mm
10.5mm
20.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
82AH6862

RoHS

Each
5+3,200 $
10+2,240 $
15+2,110 $
25+1,970 $
50+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
26M6534

RoHS

Each
1+6,270 $
10+4,980 $
25+4,710 $
50+4,430 $
100+3,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7.5mm
20.5mm
KP/MKP 375 Series
-55°C
105°C
-
25AM6315

RoHS

Each
1+2,930 $
10+2,030 $
25+1,860 $
50+1,680 $
100+1,570 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
26.5mm
10.5mm
20.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK