0
0 articles0,00 $

Power Film Capacitors :

89 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
38AJ1329

RoHS

Date/Lot Code

Each
1+5,270 $
25+3,810 $
100+3,220 $
250+3,040 $
500+2,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
38AJ1402

RoHS

Date/Lot Code

Each
1+3,990 $
25+2,830 $
100+2,370 $
250+2,210 $
500+2,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
56AJ0317

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,500 $
100+1,930 $
250+1,860 $
500+1,810 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
128A
5.1A
0.0233ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
50AC9232

RoHS

Each
1+4,300 $
25+3,070 $
100+2,390 $
250+2,320 $
500+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
57X3414

RoHS

Each
1+13,310 $
25+9,940 $
100+7,390 $
250+7,180 $
500+6,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
32mm
35mm
20mm
-
-
MKP1848 Series
-
105°C
-
-
-
58Y5384

RoHS

Date/Lot Code

Each
1+4,400 $
25+3,090 $
100+2,250 $
250+2,200 $
500+2,140 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
7000µohm
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
105°C
-
AEC-Q200
-
59AC8764

RoHS

Date/Lot Code

Each
1+3,590 $
25+2,460 $
100+1,720 $
250+1,680 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
92AC2748

RoHS

Date/Lot Code

Each
1+3,600 $
25+2,650 $
100+2,130 $
250+2,030 $
500+1,930 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
AEC-Q200
-
92AC6673

RoHS

Date/Lot Code

Each
1+3,500 $
25+2,470 $
100+2,060 $
250+1,900 $
500+1,750 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
-
-
R76 Series
-55°C
105°C
-
-
-
56AJ0342

RoHS

Date/Lot Code

Each
1+3,700 $
25+2,610 $
100+2,220 $
250+2,090 $
500+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
56AJ0367

RoHS

Date/Lot Code

Each
1+3,710 $
25+2,610 $
100+1,890 $
250+1,850 $
500+1,820 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
25AJ2812

RoHS

Each
1+1,760 $
10+1,250 $
25+1,150 $
50+1,050 $
100+0,949 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
110°C
-
AEC-Q200
-
56AJ0392

RoHS

Date/Lot Code

Each
1+3,250 $
25+2,310 $
100+1,750 $
250+1,710 $
500+1,650 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
58AJ8123

RoHS

Date/Lot Code

Each
1+4,740 $
10+3,180 $
25+3,030 $
50+2,880 $
100+2,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
32mm
11mm
20mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
50AK8360

RoHS

Each
1+2,960 $
25+2,140 $
100+1,650 $
250+1,580 $
500+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
50AK8335

RoHS

Each
1+2,920 $
25+2,130 $
100+1,650 $
250+1,600 $
500+1,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
21AM4052

RoHS

Date/Lot Code

Each
1+2,930 $
25+2,030 $
100+1,480 $
250+1,470 $
500+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
59AC8709

RoHS

Date/Lot Code

Each
1+2,890 $
25+2,530 $
100+2,090 $
250+1,880 $
500+1,740 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
33AH6602

RoHS

Date/Lot Code

Each
1+3,050 $
25+2,130 $
100+1,610 $
250+1,550 $
500+1,500 $
Plus de tarifs
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
26.5mm
11mm
20mm
-
-
R76H Series
-55°C
125°C
-
AEC-Q200
-
56AJ0293

RoHS

Date/Lot Code

Each
1+4,840 $
25+3,680 $
100+2,880 $
250+2,770 $
500+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8719

RoHS

Date/Lot Code

Each
1+3,980 $
25+2,860 $
100+2,090 $
250+2,060 $
500+2,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
59AC8753

RoHS

Date/Lot Code

Each
1+3,700 $
25+2,640 $
100+2,000 $
250+1,930 $
500+1,850 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
59AC8689

RoHS

Date/Lot Code

Each
1+3,450 $
25+2,420 $
100+1,780 $
250+1,770 $
500+1,750 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
59AC8742

RoHS

Date/Lot Code

Each
1+4,020 $
25+2,790 $
100+2,110 $
250+2,040 $
500+1,960 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0243

RoHS

Date/Lot Code

Each
1+2,970 $
10+2,170 $
25+2,030 $
50+1,880 $
100+1,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
1-25 sur 89 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK