0
0 articles0,00 $

Power Film Capacitors :

114 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3703

RoHS

Date/Lot Code

Each
1+4,760 $
10+3,330 $
25+3,050 $
50+2,770 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3711

RoHS

Date/Lot Code

Each
1+5,880 $
10+4,190 $
25+3,850 $
50+3,510 $
100+3,370 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
225A
4A
-
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
19T3702

RoHS

Date/Lot Code

Each
1+4,760 $
10+3,350 $
25+3,070 $
50+2,770 $
100+2,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
95A
3A
0.045ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
42Y0104

RoHS

Each
1+3,530 $
25+2,490 $
100+2,070 $
250+1,930 $
500+1,780 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
875V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
4A
0.0315ohm
31.5mm
11mm
21mm
B32674D Series
-40°C
105°C
AEC-Q200
57X3328

RoHS

Date/Lot Code

Each
1+5,220 $
10+3,700 $
25+3,390 $
50+3,080 $
100+2,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
130A
3A
0.03ohm
32mm
11mm
21mm
MKP1848C Series
-55°C
105°C
-
67AK1150

RoHS

Each
1+3,420 $
25+2,290 $
100+2,070 $
250+1,990 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
0.043ohm
32mm
11mm
21mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1981

RoHS

Each
1+3,280 $
25+2,240 $
100+1,820 $
250+1,650 $
500+1,570 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
60V/µs
60A
3.5A
0.039ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1984

RoHS

Each
1+3,370 $
25+2,310 $
100+1,890 $
250+1,710 $
500+1,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
70V/µs
70A
4A
0.032ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1999

RoHS

Each
1+3,570 $
25+2,450 $
100+2,000 $
250+1,820 $
500+1,720 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
120A
4.5A
0.0165ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2011

RoHS

Each
1+3,930 $
25+3,220 $
100+2,970 $
250+2,720 $
500+2,420 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1986

RoHS

Each
1+3,400 $
25+2,320 $
100+1,900 $
250+1,720 $
500+1,640 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
94AC6347

RoHS

Date/Lot Code

Each
1+2,880 $
10+1,950 $
25+1,710 $
50+1,470 $
100+1,230 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
50T4751

RoHS

Date/Lot Code

Each
1+4,770 $
10+3,390 $
25+3,120 $
50+2,840 $
100+2,620 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
100A
3A
-
32mm
11mm
21mm
MKP1847 Series
-40°C
105°C
-
78AC6871

RoHS

Date/Lot Code

Each
1+2,700 $
10+1,890 $
25+1,740 $
50+1,580 $
100+1,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6348

RoHS

Date/Lot Code

Each
1+2,380 $
10+1,610 $
25+1,490 $
50+1,360 $
100+1,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6874

RoHS

Each
1+2,910 $
10+2,000 $
25+1,770 $
50+1,530 $
100+1,290 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6872

RoHS

Each
1+2,990 $
10+2,070 $
25+1,830 $
50+1,580 $
100+1,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6346

RoHS

Date/Lot Code

Each
1+2,560 $
10+1,720 $
25+1,580 $
50+1,430 $
100+1,210 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6345

RoHS

Date/Lot Code

Each
1+2,630 $
10+1,790 $
25+1,700 $
50+1,580 $
100+1,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6280

RoHS

Each
1+4,590 $
25+3,320 $
100+2,450 $
250+2,410 $
500+2,380 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
82AH6875

RoHS

Each
1+3,020 $
10+2,100 $
25+1,920 $
50+1,720 $
100+1,460 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
96K7497

RoHS

Each
1+3,280 $
10+2,300 $
25+2,100 $
50+1,900 $
100+1,760 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
13AJ5760

RoHS

Each
1+4,480 $
25+3,280 $
100+2,130 $
250+2,110 $
500+2,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
14AC3418

RoHS

Each
1+3,340 $
25+2,360 $
100+1,970 $
250+1,830 $
500+1,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
39AH0282

RoHS

Each
5+3,180 $
10+2,270 $
15+2,140 $
25+2,030 $
50+1,900 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
30V/µs
-
-
0.0211ohm
31.5mm
11mm
21mm
B32774X Series
-40°C
105°C
-
1-25 sur 114 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK