Power Film Capacitors :
17 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(16)
Product Height
=22.5mm
1
(1)
(6)
(2)
(3)
(1)
(2)
(2)
(2)
Dielectric Type
(2)
(15)
Capacitor Case / Package
(17)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(1)
Capacitance Tolerance
(5)
(12)
Typical Applications
(4)
(1)
(10)
(1)
Capacitor Mounting
(17)
Voltage(AC)
(1)
(2)
(4)
(1)
(1)
(1)
(3)
Voltage(DC)
(1)
(2)
(2)
(7)
(2)
(3)
Humidity Rating
(10)
(4)
Emballage
(17)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,200 $ 10+3,840 $ 25+3,580 $ 50+3,300 $ 100+3,160 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 1+7,110 $ 10+5,370 $ 25+5,020 $ 50+4,660 $ 100+4,450 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 30mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
Each | 1+10,230 $ 10+7,900 $ 25+7,380 $ 50+6,860 $ 100+6,330 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | 26mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | ||||||
11AN6208 RoHS | Each | 1+6,140 $ 10+5,570 $ 25+5,210 $ 50+4,880 $ 100+4,440 $ Plus de tarifs | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber | Through Hole | 650V | 1.6kV | - | PC Pin | 37.5mm | 1.69kV/µs | - | - | - | 41.5mm | 12.5mm | 22.5mm | MKP1841 Series | -55°C | 100°C | - | |||||
09AN4812 RoHS | Each | 1+3,020 $ 10+2,550 $ 25+2,380 $ 50+2,210 $ 100+2,010 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 22.5mm | 135V/µs | 135A | 5.5A | 0.0175ohm | 26.5mm | 12.5mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
Each | 300+4,400 $ 500+3,990 $ 1000+3,530 $ 2500+3,280 $ | Metallized PP | Radial Box - 2 Pin | 5100pF | ± 5% | High Current, Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 6mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 200+6,010 $ 500+5,470 $ 1000+4,830 $ 2500+4,490 $ | Metallized PP | Radial Box - 2 Pin | 0.013µF | ± 5% | High Current, Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 10mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 200+2,830 $ 500+2,550 $ 1000+2,230 $ 2500+1,990 $ | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 7mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 200+2,350 $ 500+2,120 $ 1000+1,840 $ 2500+1,660 $ | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | High Frequency | Through Hole | 200V | 630V | - | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.2mm | 22.5mm | QXP Series | -40°C | 105°C | - | ||||||
Each | 200+4,580 $ 500+4,170 $ 1000+3,690 $ 2500+3,420 $ | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 8.5mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 200+2,690 $ 1000+2,670 $ | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 8.5mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 200+5,620 $ 500+5,110 $ 1000+4,510 $ 2500+4,200 $ | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 10mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 90+4,120 $ 100+3,670 $ 500+3,340 $ 1000+2,950 $ 2500+2,740 $ | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | - | Through Hole | 700V | 2kV | - | PC Pin | 37.5mm | - | - | - | - | 41.5mm | 12.5mm | 22.5mm | MKP1841 Series | -55°C | 100°C | - | ||||||
Each | 200+3,030 $ 500+2,760 $ 1000+2,440 $ 2500+2,270 $ | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Current, Pulse | Through Hole | 550V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 450V/µs | - | - | - | 26mm | 8.5mm | 22.5mm | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 1+2,820 $ 10+2,320 $ 25+2,120 $ 50+1,950 $ 100+1,740 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+2,940 $ 10+2,410 $ 25+2,220 $ 50+2,040 $ 100+1,810 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 22.5mm | 95V/µs | 190A | 6A | 0.016ohm | 26mm | 12mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+2,840 $ 10+2,320 $ 25+2,140 $ 50+1,960 $ 100+1,750 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.3kV | GRADE III (Test Condition A) | - | 22.5mm | 135V/µs | 135A | 5.5A | 0.0175ohm | 26.5mm | 12.5mm | 22.5mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||