0
0 articles0,00 $

Power Film Capacitors :

2 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
26M6530

RoHS

Date/Lot Code

Each
1+5,410 $
10+4,010 $
25+3,730 $
50+3,450 $
100+2,990 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
10.5mm
23.5mm
KP/MKP 375 Series
-55°C
105°C
53M8378

RoHS

Date/Lot Code

Each
1+9,160 $
10+7,010 $
25+6,580 $
50+6,150 $
100+5,860 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
31.5mm
13.5mm
23.5mm
MKP1840M Series
-55°C
100°C
1-2 sur 2 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK