0
0 articles0,00 $

Power Film Capacitors :

15 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1992

RoHS

Each
1+3,510 $
10+2,880 $
25+2,650 $
50+2,440 $
100+2,150 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
78AC6879

RoHS

Date/Lot Code

Each
1+4,080 $
10+2,960 $
25+2,740 $
50+2,520 $
100+2,310 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
74AC0298

RoHS

Each
1+3,950 $
10+2,880 $
25+2,660 $
50+2,450 $
100+2,240 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
09AN4858

RoHS

Each
1+3,840 $
10+3,240 $
25+3,030 $
50+2,810 $
100+2,550 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4844

RoHS

Each
1+3,910 $
10+3,300 $
25+3,080 $
50+2,870 $
100+2,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4916

RoHS

Each
1+4,770 $
10+4,310 $
25+4,050 $
50+3,780 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4825

RoHS

Each
1+3,810 $
10+3,210 $
25+3,010 $
50+2,800 $
100+2,530 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4827

RoHS

Each
1+3,770 $
10+3,170 $
25+2,960 $
50+2,760 $
100+2,510 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4871

RoHS

Each
1+4,090 $
10+3,450 $
25+3,210 $
50+2,990 $
100+2,710 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4914

RoHS

Each
1+4,980 $
10+4,510 $
25+4,230 $
50+3,950 $
100+3,590 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4857

RoHS

Each
1+4,010 $
10+3,380 $
25+3,160 $
50+2,940 $
100+2,660 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
270A
8A
0.009ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4870

RoHS

Each
1+4,260 $
10+3,590 $
25+3,350 $
50+3,120 $
100+2,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
300A
8A
0.0075ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
78AC6880

RoHS

Each
300+2,450 $
500+2,270 $
1000+2,030 $
2500+1,870 $
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
78AC6881

RoHS

Each
300+2,450 $
500+2,270 $
1000+2,030 $
2500+1,870 $
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
High Frequency
Through Hole
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
17.5mm
26.5mm
ECWFG Series
-40°C
110°C
AEC-Q200
09AN4842

RoHS

Each
1+4,060 $
10+3,420 $
25+3,200 $
50+2,980 $
100+2,700 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
285A
8A
0.01ohm
26.5mm
15.5mm
26.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK