0
0 articles0,00 $

Power Film Capacitors :

102 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Series Name
Qualification
Automotive Qualification Standard
53X3380

RoHS

Each
1+9,370 $
10+7,080 $
25+6,640 $
50+6,190 $
100+5,540 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
57X3350

RoHS

Date/Lot Code

Each
1+7,130 $
10+5,210 $
25+4,900 $
50+4,590 $
100+4,280 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
59AC8744

RoHS

Date/Lot Code

Each
1+6,480 $
10+4,660 $
25+4,180 $
50+3,710 $
100+3,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12.5µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0295

RoHS

Date/Lot Code

Each
1+8,050 $
10+5,810 $
25+5,450 $
50+5,070 $
100+4,520 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
12.5µF
-
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
59AC8777

RoHS

Date/Lot Code

Each
1+4,280 $
25+2,990 $
100+2,170 $
250+2,110 $
500+2,060 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
38AJ1404

RoHS

Date/Lot Code

Each
1+5,460 $
25+4,030 $
100+3,170 $
250+3,100 $
500+3,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
7.1A
0.0176ohm
31.5mm
14mm
28mm
-
-
C4AQ-P Series
-55°C
125°C
-
AEC-Q200
-
57X3330

RoHS

Date/Lot Code

Each
1+7,590 $
10+6,760 $
25+6,260 $
50+5,760 $
100+5,100 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
3µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
57X3393

RoHS

Date/Lot Code

Each
1+9,170 $
10+6,820 $
25+6,440 $
50+6,050 $
100+5,670 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-55°C
105°C
-
-
-
19T3748

RoHS

Date/Lot Code

Each
1+8,530 $
25+6,310 $
100+5,240 $
250+5,000 $
500+4,840 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
8µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
-
-
MKP1848 Series
-40°C
105°C
-
AEC-Q200
-
92AC2751

RoHS

Date/Lot Code

Each
1+6,310 $
10+4,610 $
25+4,270 $
50+3,930 $
100+3,770 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
0.22µF
-
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
-
-
92AC2113

RoHS

Date/Lot Code

Each
1+5,820 $
10+4,230 $
25+3,910 $
50+3,580 $
100+3,430 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1.5µF
-
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
-
-
50AC9266

RoHS

Each
1+3,930 $
25+2,840 $
100+2,140 $
250+2,090 $
500+2,040 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0270

RoHS

Date/Lot Code

Each
1+5,820 $
10+4,300 $
25+4,130 $
50+3,950 $
100+3,440 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
58AJ7961

RoHS

Date/Lot Code

Each
1+7,230 $
10+5,460 $
25+5,020 $
50+4,560 $
100+4,360 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
32mm
18mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
59AC8721

RoHS

Date/Lot Code

Each
1+4,180 $
25+2,890 $
100+2,270 $
250+2,210 $
500+2,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
56AJ0245

RoHS

Date/Lot Code

Each
1+5,180 $
25+3,930 $
100+3,050 $
250+2,940 $
500+2,830 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-55°C
105°C
-
AEC-Q200
-
58AJ7960

RoHS

Date/Lot Code

Each
1+10,360 $
10+7,850 $
25+7,060 $
50+6,260 $
100+6,140 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
10µF
-
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
32mm
14mm
28mm
-
-
BLH Series
-40°C
105°C
-
AEC-Q200
-
59AC8766

RoHS

Date/Lot Code

Each
1+3,890 $
25+2,740 $
100+2,020 $
250+1,970 $
500+1,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-55°C
105°C
-
AEC-Q200
-
50AK8346

RoHS

Each
1+4,340 $
25+3,220 $
100+2,470 $
250+2,400 $
500+2,320 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
13AN1993

RoHS

Each
1+4,380 $
25+3,050 $
100+2,410 $
250+2,270 $
500+2,170 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2µF
-
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2010

RoHS

Each
1+5,000 $
10+3,510 $
25+3,280 $
50+3,040 $
100+2,800 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
5µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
13AN2025

RoHS

Date/Lot Code

Each
1+6,720 $
10+4,830 $
25+4,520 $
50+4,230 $
100+3,920 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
15µF
-
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
46AM3589

RoHS

Each
1+4,440 $
25+3,180 $
100+2,520 $
250+2,420 $
500+2,340 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
1µF
-
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
-
AEC-Q200
-
13AN2006

RoHS

Each
1+4,590 $
25+3,220 $
100+2,550 $
250+2,390 $
500+2,300 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
4µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
-
AEC-Q200
-
21AM4060

RoHS

Date/Lot Code

Each
1+9,600 $
10+6,930 $
25+6,500 $
50+6,060 $
100+5,390 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
-
2.7µF
-
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
-
-
C4AK Series
-55°C
135°C
-
AEC-Q200
-
1-25 sur 102 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK